Honeywell SSCSANN100PAAA5

Board Mount Pressure Sensors SIP, Single Ax Barbed Absolute, 5V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Pressure250 PSI
Max Supply Current3 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
Output TypeAnalog, Voltage
Output Voltage4.5 V
Port StyleBarbed
Pressure TypeAbsolute
Response Time1 ms
TerminationPC Pin
Voltage Rating (DC)5 V

Documents

Download datasheets and manufacturer documentation for Honeywell SSCSANN100PAAA5.

Sager Electronics
Datasheet12 pages13 years ago
Datasheet33 pages9 years ago
Honeywell
Instruction Sheet18 pages9 years ago
Instruction Sheet8 pages11 years ago
Electro Sonic
Datasheet12 pages13 years ago
TME
Datasheet33 pages9 years ago
Newark
Datasheet12 pages13 years ago
Datasheet12 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SSCSANN100PAAA5.

Related Parts

Descriptions

Descriptions of Honeywell SSCSANN100PAAA5 provided by its distributors.

Board Mount Pressure Sensors SIP,Single Ax Barbed Absolute, 5V
Pressure Sensor; Operating Pressure Max:100Psi; Sensor Output:Analogue; Pressure Measurement Type:Absolute; Voltage Rating:5V; Port Style:Axial; Supply Current:2Ma; Product Range:Trustability Ssc Series; External Depth:13.75Mm Rohs Compliant: Yes |Honeywell SSCSANN100PAAA5
TruStability™ SSC Series-Standard Accuracy, analog, SIP AN: single axial barbed port, absolute, 0 psi to 100 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Pressure250 PSI
Max Supply Current3 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
Output TypeAnalog, Voltage
Output Voltage4.5 V
Port StyleBarbed
Pressure TypeAbsolute
Response Time1 ms
TerminationPC Pin
Voltage Rating (DC)5 V

Documents

Download datasheets and manufacturer documentation for Honeywell SSCSANN100PAAA5.

Sager Electronics
Datasheet12 pages13 years ago
Datasheet33 pages9 years ago
Honeywell
Instruction Sheet18 pages9 years ago
Instruction Sheet8 pages11 years ago
Electro Sonic
Datasheet12 pages13 years ago
TME
Datasheet33 pages9 years ago
Newark
Datasheet12 pages13 years ago
Datasheet12 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago