Honeywell SSCDANN015PG2A3

Sensor; Pressure; gauge; 0 psi to 15 psi; 3.3 Vdc; dry gases only | Honeywell SSCDANN015PG2A3

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Pressure30 PSI
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.6 mA
Output TypeDigital, I2C
Port StyleBarbed
Pressure TypeGauge
Response Time1 ms
Schedule B9026200000
TerminationPCB
Voltage Rating3.3 V
Voltage Rating (DC)3.3 V
Dimensions
Height13.75 mm
Length10 mm
Width13.3 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SSCDANN015PG2A3.

Sager Electronics
Datasheet33 pages9 years ago
element14 APAC
Datasheet12 pages13 years ago
Honeywell
Instruction Sheet18 pages9 years ago
Instruction Sheet8 pages11 years ago
Master Electronics
Datasheet1 page12 years ago
Farnell
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages13 years ago
TME
Datasheet33 pages9 years ago

Inventory History

3 month trend:
-1.32%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SSCDANN015PG2A3.

Related Parts

Descriptions

Descriptions of Honeywell SSCDANN015PG2A3 provided by its distributors.

Sensor; Pressure; gauge; 0 psi to 15 psi; 3.3 Vdc; dry gases only | Honeywell SSCDANN015PG2A3
Pressure Sensor 0psi to 15psi Gage 8-Pin DIP Module
Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V
Pressure Sensor; Operating Pressure Range:0 to 15psi; Sensor Output:Digital; Supply Current:3mA; Voltage Rating:3.3V; Port Style:Axial; Pressure Measurement Type:Gage; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No
PRESSURE SENSOR, 15PSI, 1; Interface Type:PCB Mount; Operating Pressure Range:0 to 15psi; Sensor Output:Analog; Supply Current:1.6mA; External Depth:10mm; Voltage Rating:3.3V; Port Style:Barbed; Pressure Measurement Type:Gage ;RoHS Compliant: Yes
SENSOR, TRUSTABILITY, 15PSI, 3.3V, DIP; SVHC:No SVHC (18-Jun-2010); Accuracy:±0.35%; Input Type:Axial, single port; Operating Temperature Range:-20°C to +85°C; Output Type:Digital; Pressure Max:30psi; Pressure Type:Gauge; Supply Voltage VDC:3.3V; Switches & Transducer Operating Pressure Range:0psi to 15psi; Termination Type:DIP
TruStability™ SSC Series-Standard Accuracy, digital I²C address: 0x28, DIP AN: single axial barbed port, gage, 0 psi to 15 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20°C to 85°C [-4°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSCDANN015PG2A3.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Pressure30 PSI
Max Supply Voltage3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.6 mA
Output TypeDigital, I2C
Port StyleBarbed
Pressure TypeGauge
Response Time1 ms
Schedule B9026200000
TerminationPCB
Voltage Rating3.3 V
Voltage Rating (DC)3.3 V
Dimensions
Height13.75 mm
Length10 mm
Width13.3 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SSCDANN015PG2A3.

Sager Electronics
Datasheet33 pages9 years ago
element14 APAC
Datasheet12 pages13 years ago
Honeywell
Instruction Sheet18 pages9 years ago
Instruction Sheet8 pages11 years ago
Master Electronics
Datasheet1 page12 years ago
Farnell
Datasheet12 pages13 years ago
Datasheet12 pages14 years ago
Datasheet12 pages13 years ago
TME
Datasheet33 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago