Lumex SSB-LXH100SRW

LIGHT BAR, 8-LED, RED, 150MCD, 100mW - More Details
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
MountThrough Hole
Technical
Character Width19.05 mm
Current30 mA
Forward Current20 mA
Forward Voltage1.7 V
Illumination ColorRed
Lens StyleDiffused
Luminous Intensity150 mcd
Number of Contacts16
PackagingBulk
Power Rating100 mW
Viewing Angle160 °
Voltage Rating1.7 V
Wavelength660 nm
Dimensions
Height6.1 mm
Length20 mm
Width9.94 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSB-LXH100SRW.

Future Electronics
Datasheet1 page20 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
-10.77%

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSB-LXH100SRW.

Related Parts

Descriptions

Descriptions of Lumex SSB-LXH100SRW provided by its distributors.

LIGHT BAR, 8-LED, RED, 150MCD, 100mW - More Details
Red 160° 19.05 x 8.89 mm 150 mcd Diffused 1.7 V Light Bar
10X20mm 8 CHIP LGHT BAR, 660NM RED, WHTDIF | Lumex SSB-LXH100SRW
LED Displays 10x20mm Light Bar Rd
LED LT BAR 8-CHIP SUPER RED DIFF
Light Bar, 8-Led, Red, 150Mcd, 100Mw; Led Color:Red; Forward Current If:20Ma; Forward Voltage:1.7V; Luminous Intensity:150Mcd; No. Of Leds:8Leds; Display Size:-; Product Range:-; Colour:Red; Led Configuration:Bar Array Rohs Compliant: Yes |Lumex SSB-LXH100SRW

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSB-LXH100SRW.

Technical Specifications

Physical
ColorRed
MountThrough Hole
Technical
Character Width19.05 mm
Current30 mA
Forward Current20 mA
Forward Voltage1.7 V
Illumination ColorRed
Lens StyleDiffused
Luminous Intensity150 mcd
Number of Contacts16
PackagingBulk
Power Rating100 mW
Viewing Angle160 °
Voltage Rating1.7 V
Wavelength660 nm
Dimensions
Height6.1 mm
Length20 mm
Width9.94 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSB-LXH100SRW.

Future Electronics
Datasheet1 page20 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant