Lumex SSB-LX2350IW

SSB Series Red 5 x 20 mm 160° 50 mcd Diffused 2.1 V 4 Chip Light Bar

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
67-1014-ND 4,420 Buy Now »
USD
2.85 2.53 1.63 1.12 0.998
Mouser
696-SSB-LX2350IW 1,189 Buy Now »
USD
1.22 1.22 0.752 0.655 0.642
Newark
67K1154 0 ··
USD
1.13 0.958 0.879
Onlinecomponents.com
SSBLX2350IW 1,000 Buy Now »
USD
1.26 1.26 1.26 1.26 1.09
Master Electronics
SSBLX2350IW 880 ··
USD
1.26 1.09
Future Electronics
SSB-LX2350IW 0 ··
USD
0.865 0.750 0.750
Allied Electronics
70127330 0 ··
USD
1.00 0.772 0.627
Farnell
2062333 0 ··
EUR
0.650 0.610 0.600 0.580 0.540
element14 APAC
1167864 0 ··
CNY
8.03 8.03 4.95 4.55 4.55
Electro Sonic
SSBLX2350IW 1,000 Buy Now »
USD
1.34 1.34 1.34 1.34 1.16
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSB-LX2350IW Contact ··

Descriptions

LIGHT BAR, RED, 4 LED, 50MCD
Farnell
LED Displays 5mm x 20mm Bar Red
Mouser
LED LT BAR 5X20MM 4CHIP RED DIFF
Digi-Key
5X20 LIGHT BAR,4 CHIP,635 RED,WHITE DIFF
Onlinecomponents.com
SSB Series Red 5 x 20 mm 160° 50 mcd Diffused 2.1 V 4 Chip Light Bar
Future Electronics
Light Bar; No. of LEDs:4; Color:Red; Forward Current:30mA; Luminous Intensity:50mcd; Forward Voltage:2.5V; Wavelength:635nm; LED Color:Red; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
LIGHT BAR 4-LED RED 50MCD 105MW; LED Configuration:Bar; LED Colour:Red; Forward Voltage:2.1V; Forward Current If:20mA; No. of LEDs:4; Luminous Intensity:50mcd; SVHC:No SVHC (20-Jun-2011); Display Size:19.05mm x 3.81mm
element14 APAC
5X20 LIGHT BAR,4 CHIP,635 RED,WHITE DIFF
Master Electronics
5 x 20mm 4-Chip Light Bar 635nm Red, Milky White Diffused
Allied Electronics

Technical Specifications

Character Size-Height 5 mm
Size-Width 4.86 mm
Wavelength 635 nm
Forward Voltage 2.1 V
RoHS Compliant
Color Red
Mounting Type Through Hole
Luminous Intensity 50 mcd
Number of Contacts 8
Lens Type Diffused
Lead-Free Status Lead Free
Packaging Bulk
Size-Height 6.1 mm

Documents

Newark
Datasheet 1 page 14 years ago
Digi-Key
Datasheet 1 page 14 years ago

Images

Alternate Names

LUM SSB-LX2350IW
LUMEX INC SSB-LX2350IW
Lumex Opto/Components Inc SSB-LX2350IW
LUMEX OPTO SSB-LX2350IW
LUMX SSB-LX2350IW
LUMEX OPTO COMPONENTS SSB-LX2350IW
LUMEX ITW SSB-LX2350IW
LUMEX OPTO/COMPONENTS INC (VA) SSB-LX2350IW
LUMEX OPTO COMPONEN SSB-LX2350IW
LUMEX OPT SSB-LX2350IW
LUMEX INCORPORATED SSB-LX2350IW
Lumex Opto/Comp SSB-LX2350IW
LUMEX OPTO COMPONENT SSB-LX2350IW
ITW Lumex SSB-LX2350IW
LUMEX OPTOELECTRONICS SSB-LX2350IW
Lumex (Digi-Key) SSB-LX2350IW
LUMEX CORP SSB-LX2350IW
LUMEX OPTOELECT SSB-LX2350IW
LUMEX INCORPATED SSB-LX2350IW
LUMEX OPTO/COMP INC SSB-LX2350IW
LUMEX OPOTO SSB-LX2350IW
LUMEX COPRORATION SSB-LX2350IW

Search for other parts like SSB-LX2350 »