TE Connectivity / Alcoswitch SSA12G

Switch Slide ON ON SPDT Extended Top Slide 20V 10000Cycles PC Pins Through Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact PlatingGold
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating400 mA
Contact Resistance30 mΩ
Electrical Life10 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-10 °C
Number of Positions2
OrientationVertical
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
TypeSwitch
Dimensions
Actuator Length2.0066 mm
Length8.7884 mm
Tail Length2.9972 mm
Width3.4036 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch SSA12G.

Sager Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet15 pages19 years ago
Verical
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch SSA12G.

Related Parts

Descriptions

Descriptions of TE Connectivity / Alcoswitch SSA12G provided by its distributors.

Switch Slide ON ON SPDT Extended Top Slide 20V 10000Cycles PC Pins Through Hole
Slide Switches SPDT 2POS AU TOP LOW PRO SLIDE SWITCH
2 Position SPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch
SLIDE SWITCH, SPDT, 0.02A, 20V, TH
Slide Switches Product Highlights: 2 Positions Single Pole - Double Throw Configuration (Pole-Throw) Actuator Style = Extended, Top Actuator Color = Black SSA Series
SWITCH, SLIDE, SPDT, 20V, THROUGH HOLE;; SWITCH, SLIDE, SPDT, 20V, THROUGH HOLE; Contact Configuration:SPDT; Actuator Style:Raised Slide; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Orientation:Vertical; Circuitry:SPDT; Contact Rating:0.4VA at 20VDC; Series:SSA

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437575-5
  • 1-1437575-5 .
  • SSA-12G
  • SSA12G.

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact PlatingGold
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating400 mA
Contact Resistance30 mΩ
Electrical Life10 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-10 °C
Number of Positions2
OrientationVertical
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
TypeSwitch
Dimensions
Actuator Length2.0066 mm
Length8.7884 mm
Tail Length2.9972 mm
Width3.4036 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch SSA12G.

Sager Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet15 pages19 years ago
Verical
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago