Lumex SSA-LXH1025GD

LED; Green; 10 mcd (Typ.) @ 25 degC (Axial); 2.2 V (Typ.) @ 25 degC (Forward)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
67-1206-ND 434 Buy Now »
USD
4.80 4.00 2.88 2.13 1.92
Verical
SSA-LXH1025GD 29 Buy Now »
USD
3.65 3.65 3.65
Mouser
696-SSA-LXH1025GD 54 Buy Now »
USD
3.10 3.10 2.07 1.99 1.95
Newark
19J9121 0 ··
USD
3.45 2.50 2.37
Allied Electronics
70127697 5 Buy Now »
USD
3.88 3.50 2.91 2.33 2.33
Onlinecomponents.com
SSALXH1025GD 29 Buy Now »
USD
2.60 2.60 2.23 1.64 1.41
Master Electronics
SSALXH1025GD 25 ··
USD
2.60 2.60 2.23 1.64 1.41
Beyond Components
SSA-LXH1025GD 0 ··
USD
5.49 5.49 5.49 5.49 5.49
Electro Sonic
SSALXH1025GD 29 Buy Now »
USD
2.76 2.76 2.36 1.74 1.49
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
SSA-LXH1025GD 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSA-LXH1025GD Contact ··
XS Micro
SSA-LXH1025GD Contact ··

Descriptions

2X5mm RECT 10 UNIT ARRAY,GREEN DIFFUSED
Master Electronics
LED; Green; 10 mcd (Typ.) @ 25 degC (Axial); 2.2 V (Typ.) @ 25 degC (Forward)
Allied Electronics
2X5mm RECT 10 UNIT ARRAY,GREEN DIFFUSED
Onlinecomponents.com
LED ARRAY 2.5X5MM 10-SEG GREEN
Digi-Key
BAR GRAPH, 10-LED, GREEN, 10MCD, 105mW; LED Configuration:Array; LED Color:Green; Forward Voltage:2.2V; Forward Current If:20mA; Luminous Intensity:10mcd; Display Size:60.96mm x 4.95mm; Color:Green; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
BAR GRAPH, 10-LED, GREEN, 10MCD, 105mW;; BAR GRAPH, 10-LED, GREEN, 10MCD, 105mW; LED Configuration:Array; LED Color:10 Green; Forward Voltage:2.2V; Forward Current If:20mA; No. of LEDs:10; Luminous Intensity:10mcd; Color:Green; Leaded Process Compatible:Yes
element14 APAC
LED Displays 10-SEG ARRAY, GREEN
Mouser
LED Uni-Color Green 565nm 20-Pin
Verical

Technical Specifications

Character Size-Height 2.5 mm
Size-Height 9.7536 mm
Viewing Angle 60 °
Wavelength 565 nm
Mounting Type Through Hole
Luminous Intensity 10 mcd
Lens Type Diffused
Lead-Free Status Lead Free
Packaging Bulk
Color Green
Forward Voltage 2.2 V
RoHS Compliant

Documents

Digi-Key
Datasheet 1 page 17 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 1 page 17 years ago

Images

Alternate Names

LUM SSA-LXH1025GD
LUMEX INC SSA-LXH1025GD
Lumex Opto/Components Inc SSA-LXH1025GD
LUMEX OPTO SSA-LXH1025GD
LUMX SSA-LXH1025GD
LUMEX OPTO COMPONENTS SSA-LXH1025GD
LUMEX ITW SSA-LXH1025GD
LUMEX OPTO/COMPONENTS INC (VA) SSA-LXH1025GD
LUMEX OPTO COMPONEN SSA-LXH1025GD
LUMEX OPT SSA-LXH1025GD
LUMEX INCORPORATED SSA-LXH1025GD
Lumex Opto/Comp SSA-LXH1025GD
LUMEX OPTO COMPONENT SSA-LXH1025GD
ITW Lumex SSA-LXH1025GD
LUMEX OPTOELECTRONICS SSA-LXH1025GD
Lumex (Digi-Key) SSA-LXH1025GD
LUMEX CORP SSA-LXH1025GD
LUMEX OPTOELECT SSA-LXH1025GD
LUMEX INCORPATED SSA-LXH1025GD
LUMEX OPTO/COMP INC SSA-LXH1025GD
LUMEX OPOTO SSA-LXH1025GD
LUMEX COPRORATION SSA-LXH1025GD

Search for other parts like SSA-LXH1025 »