Lumex SSA-LXB10GW-GF

LED Displays 10 Segment Display
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
MountThrough Hole
Number of Pins20
Technical
Current25 mA
Display TypeBar Graph
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity8 mcd
Max Operating Temperature85 °C
Manufacturer Package IdentifierSSA-LXB10GW-GF
Min Operating Temperature-40 °C
Number of Contacts20
Operating Supply Voltage2.2 V
PackagingBulk
Power Consumption105 mW
Viewing Angle160 °
Voltage Rating2.2 V
Wavelength565 nm
Dimensions
Height6.8 mm
Length25.4 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSA-LXB10GW-GF.

Upverter
Datasheet1 page12 years ago
Factory Futures
Datasheet1 page16 years ago
Newark
Datasheet1 page16 years ago
Mouser
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSA-LXB10GW-GF.

Related Parts

Descriptions

Descriptions of Lumex SSA-LXB10GW-GF provided by its distributors.

LED Displays 10 Segment Display
LED CBI 5X1.74MM 10-SEG GRN VERT
10SEG DIP BAR 565 GRNN GREY/WHITE
Bar Graph; LED Color:Green; Luminous Intensity:8mcd; Viewing Angle:160°; Forward Current:20mA; Forward Voltage:2.2V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSA-LXB10GW-GF.

Technical Specifications

Physical
ColorGreen
MountThrough Hole
Number of Pins20
Technical
Current25 mA
Display TypeBar Graph
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity8 mcd
Max Operating Temperature85 °C
Manufacturer Package IdentifierSSA-LXB10GW-GF
Min Operating Temperature-40 °C
Number of Contacts20
Operating Supply Voltage2.2 V
PackagingBulk
Power Consumption105 mW
Viewing Angle160 °
Voltage Rating2.2 V
Wavelength565 nm
Dimensions
Height6.8 mm
Length25.4 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSA-LXB10GW-GF.

Upverter
Datasheet1 page12 years ago
Factory Futures
Datasheet1 page16 years ago
Newark
Datasheet1 page16 years ago
Mouser
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant