Samtec SSA-132-S-T

Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SAM1122-32-ND 770 Buy Now »
USD
2.48 2.22 1.83 1.24 1.09
Verical
SSA-132-S-T 62 Buy Now »
USD
1.61 1.61 1.61
Onlinecomponents.com
SSA132ST 400 Buy Now »
USD
1.46 1.46 1.36 1.04 1.02
Newark
11P7836 0 ··
USD
3.16 2.76 2.35 1.67 1.43
Chip One Stop Global
C1S701000060572 7 Buy Now »
USD
6.97 6.80 6.80 6.80 6.80
Avnet
SSA-132-S-T 0 ··
USD
1.85 1.81 1.62 1.62 1.62
Electro Sonic
SSA132ST 400 Buy Now »
USD
1.55 1.55 1.44 1.10 1.08
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bisco
SSA-132-S-T 1 Buy Now »
Abacus Technologies
SSA-132-S-T 5,473 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSA-132-S-T Contact ··
TransparentC
SSA-132-S-T Contact Send RFQ »

Descriptions

Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole Bulk
Verical
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole
Avnet
CONN RCPT .100" 32POS TIN PCB
Digi-Key
LOW COST SOCKET STRIPS
Newark

Technical Specifications

Size-Width 2.54 mm
Pin Pitch 2.54 mm
Packaging Tube
Mounting Type Through Hole
Size-Height 5.46 mm
Lead-Free Status Lead Free
Size-Length 81.28 mm
Number of Rows 1
Housing Material Plastic
Number of Positions 32
RoHS Compliant
Contact Plating Tin
Housing Color Black
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0

Documents

Factory Futures
Datasheet 1 page 13 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago

Images

Alternate Names

SAMTEC INC SSA-132-S-T
SAMTECH SSA-132-S-T
SAMT SSA-132-S-T
SANTEC SSA-132-S-T
SMT SSA-132-S-T
SAMTEK SSA-132-S-T
SAT SSA-132-S-T
SMTC SSA-132-S-T
SAMTE SSA-132-S-T
SAC SSA-132-S-T
SAMTEC USA SSA-132-S-T
Samtec Incorporated SSA-132-S-T
SAMZ SSA-132-S-T
SAMTEC INC (VA) SSA-132-S-T
SAMTEC/NO SSA-132-S-T
SAMTEC (EUROPE)LTD SSA-132-S-T
0797 SAMTEC SSA-132-S-T
SAMTEC(RoHS) SSA-132-S-T
SAMLEX AMERICA SSA-132-S-T
SAMTEC/NONE SSA-132-S-T
Samtec from Components Direct SSA-132-S-T
Samtec Europa GmbH SSA-132-S-T
ST$ SSA-132-S-T
Samtec Inc. SSA-132-S-T

Search for other parts like SSA-132 »