Try the Octopart BOM Tool! Ad
octopart.com

Samtec SSA-114-S-G

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11P7733 200 Buy Now »
USD
3.31 2.89 2.46 1.74 1.50
Avnet
SSA-114-S-G 0 ··
USD
1.95 1.90 1.71 1.71 1.71
Digi-Key
SAM1121-14-ND 0 ··
USD
2.90 2.60 2.14 1.45 1.27
Farnell
1668228 4 Buy Now »
GBP
2.20 1.97 1.62 1.10 0.964
element14 APAC
1668228 5 Buy Now »
SGD
4.14 4.14 3.44 3.44 3.44
Avnet Europe
SSA-114-S-G 0 ··
USD
5.07 5.07 1.84 1.56 1.45
RS Components
7679814 49 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
SSA-114-S-G 480 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSA-114-S-G Contact ··

Descriptions

Receptacle 2.54mm snap-strip PCB 14way
RS Components
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole
Avnet Europe
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole
Avnet
RECEPTACLE, 2.54MM, PCB, 14WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:14; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:SSA; Contact Plating:Gold; No. of Rows:1; Colour:Black; Contact Resistance:10mohm; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:PET Polyester; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Voltage, Withstand:1000V
Farnell
Board-to-Board Connector; Connector Type:Board-to-Board; Series:SSA; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:14; Gender:Receptacle; Contact Termination:Through Hole; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
CONN RCPT .100" 14POS GOLD PCB
Digi-Key
RECEPTACLE, 2.54MM, PCB, 14WAY; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:14; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:10mohm; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:PET Polyester; Lead Spacing:2.54mm; No. of Ways:14; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Withstand Voltage:1000V
element14 APAC

Technical Specifications

Color Black
Number of Positions 14
Size-Length 35.56 mm
Contact Material Phosphor Bronze
RoHS Compliant
Contact Plating Gold
Number of Rows 1
Insulation Resistance 5 GΩ
Gender Female
Size-Width 2.54 mm
Pin Pitch 2.54 mm
Mounting Type Through Hole Vertical
Contact Resistance 10 mΩ
Current Rating 1 A
Lead-Free Status Lead Free
Housing Color Black
Flammability Rating UL 94 V-0
Packaging Tube
Number of Contacts 14
REACH SVHC Compliance No SVHC
Size-Height 5.46 mm
Housing Material Plastic

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 13 years ago
element14
Datasheet 1 page 7 years ago
Arrow
Datasheet 1 page 5 years ago

Images

Alternate Names

SAMTEC INC SSA-114-S-G
SAMTECH SSA-114-S-G
SAMT SSA-114-S-G
SANTEC SSA-114-S-G
SMT SSA-114-S-G
SAMTEK SSA-114-S-G
SAT SSA-114-S-G
SMTC SSA-114-S-G
SAMTE SSA-114-S-G
SAC SSA-114-S-G
SAMTEC USA SSA-114-S-G
Samtec Incorporated SSA-114-S-G
SAMZ SSA-114-S-G
SAMTEC INC (VA) SSA-114-S-G
SAMTEC/NO SSA-114-S-G
SAMTEC (EUROPE)LTD SSA-114-S-G
0797 SAMTEC SSA-114-S-G
SAMTEC(RoHS) SSA-114-S-G
SAMLEX AMERICA SSA-114-S-G
SAMTEC/NONE SSA-114-S-G
Samtec from Components Direct SSA-114-S-G
Samtec Europa GmbH SSA-114-S-G
ST$ SSA-114-S-G
Samtec Inc. SSA-114-S-G

Search for other parts like SSA-114 »