Samtec SSA-108-S-G

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SAM1121-08-ND 814 Buy Now »
USD
2.04 1.82 1.50 1.02 0.893
Arrow
SSA-108-S-G 6 Buy Now »
USD
1.12 1.06 0.993 0.993 0.993
Newark
15P2768 39 Buy Now »
USD
1.96 1.71 1.46 1.03 0.882
Chip One Stop Global
C1S701000614300 6 Buy Now »
USD
1.24 1.24 1.24 1.24
Avnet
SSA-108-S-G 0 ··
USD
1.11 1.08 0.969 0.969 0.969
Farnell
1668224 59 Buy Now »
GBP
1.55 1.38 1.14 0.771 0.677
element14 APAC
1668224 46 Buy Now »
SGD
2.05 2.05 1.70 1.70 1.70
Avnet Europe
SSA-108-S-G 0 ··
USD
1.39 1.39 0.533
RS Components
7679808 466 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSA-108-S-G Contact ··

Descriptions

Receptacle 2.54mm snap-strip PCB 8way
RS Components
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole
Avnet
Board-to-Board Connector; Connector Type:Board-to-Board; Series:SSA; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:8; Gender:Receptacle; Contact Termination:Through Hole; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes
Newark
RECEPTACLE, 2.54MM, PCB, 8WAY; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:8; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:10mohm; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:PET Polyester; Lead Spacing:2.54mm; No. of Ways:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Withstand Voltage:1000V
element14 APAC
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole
Avnet Europe
RECEPTACLE, 2.54MM, PCB, 8WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:8; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:SSA; Contact Plating:Gold; No. of Rows:1; Colour:Black; Contact Resistance:10mohm; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:PET Polyester; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Voltage, Withstand:1000V
Farnell
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global
CONN RCPT .100" 8POS GOLD PCB
Digi-Key

Technical Specifications

Number of Rows 1
Current Rating 1 A
Lead-Free Status Lead Free
Insulation Resistance 5 GΩ
Color Black
Size-Length 20.32 mm
Number of Contacts 8
REACH SVHC Compliance No SVHC
Contact Plating Gold
Flammability Rating UL 94 V-0
Contact Resistance 10 mΩ
Number of Positions 8
Packaging Tube
Housing Material Plastic
Size-Width 2.54 mm
Pin Pitch 2.54 mm
Housing Color Black
Contact Material Phosphor Bronze
Mounting Type Through Hole Vertical
RoHS Compliant
Size-Height 5.46 mm
Gender Female

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 13 years ago
element14
Datasheet 1 page 7 years ago

Images

Alternate Names

SAMTEC INC SSA-108-S-G
SAMTECH SSA-108-S-G
SAMT SSA-108-S-G
SANTEC SSA-108-S-G
SMT SSA-108-S-G
SAMTEK SSA-108-S-G
SAT SSA-108-S-G
SMTC SSA-108-S-G
SAMTE SSA-108-S-G
SAC SSA-108-S-G
SAMTEC USA SSA-108-S-G
Samtec Incorporated SSA-108-S-G
SAMZ SSA-108-S-G
SAMTEC INC (VA) SSA-108-S-G
SAMTEC/NO SSA-108-S-G
SAMTEC (EUROPE)LTD SSA-108-S-G
0797 SAMTEC SSA-108-S-G
SAMTEC(RoHS) SSA-108-S-G
SAMLEX AMERICA SSA-108-S-G
SAMTEC/NONE SSA-108-S-G
Samtec from Components Direct SSA-108-S-G
Samtec Europa GmbH SSA-108-S-G
ST$ SSA-108-S-G
Samtec Inc. SSA-108-S-G

Search for other parts like SSA-108 »