Samtec SSA-102-S-G

Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SSA-102-S-G 0 ··
USD
0.276 0.270 0.242 0.242 0.242
Newark
11P7661 0 ··
USD
0.782 0.706 0.588 0.401 0.351
Onlinecomponents.com
SSA102SG 454 Buy Now »
USD
0.243 0.243 0.218 0.210 0.202
Digi-Key
SAM1121-02-ND 0 ··
USD
1.17 1.05 0.864 0.586 0.514
Farnell
1668221 1,307 Buy Now »
GBP
0.751 0.673 0.555 0.376 0.376
element14 APAC
1668221 1,277 Buy Now »
SGD
1.74 1.56 1.28 0.868 0.762
Electro Sonic
SSA102SG 454 Buy Now »
USD
0.258 0.258 0.231 0.223 0.214
RS Components
7679791 91 Buy Now »
GBP
1.37 1.37 0.230 0.180 0.180
Avnet Europe
SSA-102-S-G 0 ··
EUR
0.347 0.347 0.347 0.347 0.347
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SSA-102-S-G Contact ··
XS Micro
SSA-102-S-G Contact ··

Descriptions

Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole
Avnet
CONN RCPT .100" 2POS GOLD PCB
Digi-Key
.100SP 2 POS GOLD PLATE
Onlinecomponents.com
RECEPTACLE, 2.54MM, PCB, 2WAY; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:2; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:10mohm; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:PET Polyester; Lead Spacing:2.54mm; No. of Ways:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Withstand Voltage:1000V
element14 APAC
Board-to-Board Connector; Connector Type:Board-to-Board; Series:SSA; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:2; Gender:Receptacle; Contact Termination:Through Hole; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes
Newark
Receptacle 2.54mm snap-strip PCB 2way
RS Components
RECEPTACLE, 2.54MM, PCB, 2WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:2; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:SSA; Contact Plating:Gold; No. of Rows:1; Colour:Black; Contact Resistance:10mohm; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:PET Polyester; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Voltage, Withstand:1000V
Farnell

Technical Specifications

Current Rating 1 A
Size-Width 2.54 mm
Housing Material Plastic
Pin Pitch 2.54 mm
Number of Positions 2
Contact Material Phosphor Bronze
Mounting Type Through Hole Vertical
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Insulation Resistance 5 GΩ
Gender Female
Color Black
Size-Length 5.08 mm
Housing Color Black
REACH SVHC Compliance No SVHC
RoHS Compliant
Contact Plating Gold
Packaging Tube
Number of Contacts 2
Number of Rows 1
Contact Resistance 10 mΩ
Size-Height 5.46 mm

Documents

Electro Sonic
Datasheet 1 page 2 years ago
Datasheet 1 page 1 year ago
Datasheet 1 page 3 years ago
element14
Datasheet 1 page 6 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 13 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images

Alternate Names

SAMTEC INC SSA-102-S-G
SAMTECH SSA-102-S-G
SAMT SSA-102-S-G
SANTEC SSA-102-S-G
SMT SSA-102-S-G
SAMTEK SSA-102-S-G
SAT SSA-102-S-G
SMTC SSA-102-S-G
SAMTE SSA-102-S-G
SAC SSA-102-S-G
SAMTEC USA SSA-102-S-G
Samtec Incorporated SSA-102-S-G
SAMZ SSA-102-S-G
SAMTEC INC (VA) SSA-102-S-G
SAMTEC/NO SSA-102-S-G
SAMTEC (EUROPE)LTD SSA-102-S-G
0797 SAMTEC SSA-102-S-G
SAMTEC(RoHS) SSA-102-S-G
SAMLEX AMERICA SSA-102-S-G
SAMTEC/NONE SSA-102-S-G
Samtec from Components Direct SSA-102-S-G
Samtec Europa GmbH SSA-102-S-G
ST$ SSA-102-S-G
Samtec Inc. SSA-102-S-G

Search for other parts like SSA-102 »