Honeywell SS94A1

HONEYWELL SS94A1 Hall Effect Sensor, Linear, 1 mA, SIP, 3 Pins, 6.6 V, 12.6 V
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Housing MaterialCeramic
MountPCB, Through Hole
Number of Pins3
Technical
Current Rating30 mA
Max Operating Temperature125 °C
Max Output Current1 mA
Max Supply Voltage12.6 V
Min Operating Temperature-40 °C
Min Supply Voltage6.6 V
Nominal Supply Current30 mA
Operating Supply Current13 mA
Output Current1 mA
Output TypeAnalog, Digital
Output Voltage4 V
PackagingBulk
Schedule B8536509065
Sensing MethodHall Effect
Switching Current1 mA
TerminationSolder
TypeHall Effect Sensor
Dimensions
Depth1.8 mm
Lead Length6.86 mm
Length7.6 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SS94A1.

Newark
Datasheet16 pages8 years ago
Datasheet1 page25 years ago
element14 APAC
Datasheet1 page16 years ago
Electro Sonic
Datasheet3 pages5 years ago
Datasheet2 pages26 years ago
TME
Datasheet3 pages18 years ago
Agility
Datasheet20 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Arrow.cn
Datasheet1 page21 years ago
Sager Electronics
Datasheet1 page21 years ago
Verical
Datasheet3 pages26 years ago

Inventory History

3 month trend:
+37.76%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SS94A1.

Related Parts

Descriptions

Descriptions of Honeywell SS94A1 provided by its distributors.

HONEYWELL SS94A1 Hall Effect Sensor, Linear, 1 mA, SIP, 3 Pins, 6.6 V, 12.6 V
Sensor; Sink/Source; 6.6 to 12.6 VDC; 30 mA (Max.) @ 25 degC; 1 mA (Max.)
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Ceramic package - Linear Hall)
Hall Effect Magnetic Sensor; Operate Point Max:500G; Operate Point Min:-500G; Package/Case:PCB-Through Hole, 3 Pins; Supply Voltage Max:12.6VDC; Supply Voltage Min:6.6VDC; Current Rating:30mA; Mounting Type:Through Hole ;RoHS Compliant: Yes
SENSOR, HALL EFFECT MAGNETIC; Sensor Terminals:Through Hole; Output Voltage Min:4V; Supply Voltage Range DC:6.6V to 12.6V; Output Configuration:Sink / Source; Sensor Housing:Rectangular; SVHC:No SVHC (19-Dec-2011); External Depth:0.07"; External Length / Height:0.6"; External Width:0.3"; Lead Length:0.27"; No. of Pins:3; Output Current:1mA; Output Voltage Max:4.04V; Sensor Type:Hall Effect; Standard:Linear Output; Supply Current:30mA; Supply Voltage DC Max:12.6V; Supply Voltage Max:12.6V; Supply Voltage Min:6.6V; Termination Type:Through Hole
The SS9 utilizes a Hall effect integrated circuit chip which provides increased temperature stability and performance. Laser trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit reduce null and gain shifts over temperature which results in consistent sensitivity from one device to the next. APPLICATION CONSIDERATION: The output is clamped at the high end. Clamping voltage may be as low as 9 Vdc. The output will not exceed the clamping voltage regardless of field strength or power supply.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS94-A1
  • SS94A1..

Technical Specifications

Physical
Case/PackageSIP
Housing MaterialCeramic
MountPCB, Through Hole
Number of Pins3
Technical
Current Rating30 mA
Max Operating Temperature125 °C
Max Output Current1 mA
Max Supply Voltage12.6 V
Min Operating Temperature-40 °C
Min Supply Voltage6.6 V
Nominal Supply Current30 mA
Operating Supply Current13 mA
Output Current1 mA
Output TypeAnalog, Digital
Output Voltage4 V
PackagingBulk
Schedule B8536509065
Sensing MethodHall Effect
Switching Current1 mA
TerminationSolder
TypeHall Effect Sensor
Dimensions
Depth1.8 mm
Lead Length6.86 mm
Length7.6 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SS94A1.

Newark
Datasheet16 pages8 years ago
Datasheet1 page25 years ago
element14 APAC
Datasheet1 page16 years ago
Electro Sonic
Datasheet3 pages5 years ago
Datasheet2 pages26 years ago
TME
Datasheet3 pages18 years ago
Agility
Datasheet20 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Arrow.cn
Datasheet1 page21 years ago
Sager Electronics
Datasheet1 page21 years ago
Verical
Datasheet3 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago