onsemi SS9011HBU

Bipolar (BJT) Transistor NPN 30V 30mA 2MHz 400mW Through Hole TO-92-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Current Rating30 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency2 MHz
Gain Bandwidth Product2 MHz
hFE Min28
Max Collector Current30 mA
Max Operating Temperature150 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation400 mW
Transition Frequency2 MHz
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi SS9011HBU.

DigiKey
Datasheet4 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi SS9011HBU.

Related Parts

Descriptions

Descriptions of onsemi SS9011HBU provided by its distributors.

Bipolar (BJT) Transistor NPN 30V 30mA 2MHz 400mW Through Hole TO-92-3
TRANS NPN 30V 0.03A TO92-3
OEMs, CMs ONLY (NO BROKERS)
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Current Rating30 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency2 MHz
Gain Bandwidth Product2 MHz
hFE Min28
Max Collector Current30 mA
Max Operating Temperature150 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation400 mW
Transition Frequency2 MHz
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi SS9011HBU.

DigiKey
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago