Hubbell Wiring Device-Kellems SS8

CONNECTOR ACCESSORY; Accessory Type:Connector Wall Plate; For Use With:Connectors ;RoHS Compliant: Yes

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
17M2931 83 Buy Now »
USD
2.47 2.04 1.69 1.69 1.69
Carlton-Bates
88377820129 0 ··
USD
1.73 1.73 1.73 1.73 1.73
Zoro
G3440123 Yes ··
USD
1.63 1.63 1.63 1.63 1.63
Heilind Electronics
HUBSS8 220 Buy Now »
USD
1.75 1.75 1.75 1.51 1.51
Onlinecomponents.com
SS8 77 Buy Now »
USD
1.58 1.58 1.36 1.22 1.22
Master Electronics
SS8 67 ··
USD
1.58 1.58 1.36 1.22 1.22
Sager Electronics
SS8 0 ··
USD
1.69 1.69 1.49 1.49
MRO Supply
1101300 Yes ··
USD
24.86 24.86 24.86 24.86 24.86
Raptor Supplies
GR0507774 Yes ··
GBP
2.12 1.69 1.69 1.69 1.69
Allied Electronics
70116456 91 Buy Now »
USD
1.76 1.59 1.59 1.59 1.59
Acklands-Grainger 2
SS8 Yes ··
HBLSS8 Yes ··
CAD
3.05 3.05 3.05 3.05 3.05
Grainger
5C228 Yes ··
USD
2.27 2.27 2.27 2.27 2.27
Farnell
2099178 83 Buy Now »
GBP
1.62 1.34 1.11 1.11 1.11
element14 APAC
2099178 83 Buy Now »
SGD
3.41 3.07 2.51 2.51 2.51
Electro Sonic
SS8 77 Buy Now »
USD
1.67 1.67 1.44 1.29 1.29
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SS8 Contact ··
TransparentC
SS8 Contact ··

Descriptions

CONNECTOR ACCESSORY; Accessory Type:Connector Wall Plate; For Use With:Connectors ;RoHS Compliant: Yes
Newark
Receptacle Plate Satin Stainless Steel 302 1 Duplex Recept
Carlton-Bates
WALL PLATE, 1 GANG; Accessory Type:Facep; WALL PLATE, 1 GANG; Accessory Type:Faceplate; For Use With:Standard Duplex Receptacles; No. of Module Spaces:1; Connector Body Material:Metal; Connector Color:Natural; Series:-
element14 APAC
HUBBELL WIRING DEVICE-KELLEMS SS8 Duplex Wall Plate, 1 Gang, Silver. More details: Wall Plate, Number of Gangs 1, Plate Duplex Receptacle, Plate Material Stainless Steel, Brushed
Zoro
WALLPLATE 1-G DUPLEX RECEPTACLESS
Onlinecomponents.com
WALL PLATE, 1 GANG
Farnell
Hubbell Wiring Device-Kellems Wall Plate (1 Gang, Silver). Model: SS8. More details: Plate, Wall Plate, Number of Gangs 1, Plate Duplex Receptacle, Plate Material Stainless Steel, Brushed
Grainger
Plate Wall 1 Gang Silver - GR0507774
Raptor Supplies
Wall Plate; Stainless Steel; 2 Outlet; 1; Ivory; UL Listed, CSA Certified
Allied Electronics
OFF EYE, SUP GRIP, 1.5-1.7, SS, CLS
Master Electronics
Plate Duplex 1 Gang S/S (Electrical Wall Plates) by Hubbell Wiring Device-Kellems model: SS8. More details: Wall plate, number of gangs 2, toggle switch receptacle, brushed finish stainless steel, stainless steel, resists cracking during installation.
Acklands-Grainger
Connector Accessories Wall Plate Straight Stainless Steel
Sager Electronics

Technical Specifications

Material Stainless Steel
RoHS Compliant
Color Ivory

Documents

Newark
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 2 pages 10 years ago

Images

Alternate Names

HUBBELL SS8
HUBBEL SS8
HUBBLE SS8
HUBBELL WIRING DEVICES SS8
HUBBELL WIRING DEVICES/KELLEMS SS8
HUB SS8
HUBB SS8
HUBBELL PREMISE WIRING SS8
HUBBELL INCORPORATED SS8
Hubbell Wiring SS8
HUBBELL CONNECTORS SS8
Hubbell Wiring Systems SS8
HUBBELL WIRING DEVICES/KE SS8
HUBBELL-WIRING DEVICE DIVSION SS8
Kellms SS8
HUBBELL WIRING DEVICE SS8
Hubbell Premise SS8
Hubbell Device-Kellems SS8
Kellems SS8

Search for other parts like SS8 »