Honeywell SS466A

HONEYWELL SS466A Hall Effect Sensor, Bipolar, 50 mA, TO-92, 3 Pins, 3.8 V, 30 V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-226-3
MountPCB, Through Hole
Number of Pins3
Technical
Current Rating7.5 mA
Leakage Current10 µA
Max Operating Temperature150 °C
Max Output Current20 mA
Max Output Voltage400 mV
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Min Supply Voltage3.8 V
Min Supply Voltage (DC)3.8 V
Nominal Supply Current10 mA
Number of Contacts3
Operating Supply Current10 mA
Operating Supply Voltage12 V
Output Current20 mA
PackagingBulk
Schedule B8542390000
Sensing MethodHall Effect
TerminationSolder
TypeIntegrated Circuit (IC)
Dimensions
Height3 mm
Length4.06 mm
Thickness1.5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SS466A.

Sager Electronics
Datasheet11 pages6 years ago
Datasheet11 pages6 years ago
Honeywell
Datasheet16 pages9 years ago
Electro Sonic
Datasheet10 pages7 years ago
Datasheet7 pages12 years ago
element14 APAC
Datasheet3 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
Datasheet6 pages18 years ago
iiiC
Datasheet4 pages16 years ago
Arrow.cn
Datasheet2 pages21 years ago
Newark
Datasheet1 page0 years ago

Inventory History

3 month trend:
-12.40%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SS466A.

Related Parts

Descriptions

Descriptions of Honeywell SS466A provided by its distributors.

HONEYWELL SS466A Hall Effect Sensor, Bipolar, 50 mA, TO-92, 3 Pins, 3.8 V, 30 V
Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag / MAGNETIC SWITCH LATCH RADIAL
Digital Hall-Effect Sensor Ics Magnetic Field Sensing 3W
Temperature Compensated Digital Hall-Effect Sensor IC Hall Effect Sensor, -11mT Min, 11mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Sensor; Sink; 14.0 mT (140 G) (Typ.); 3.8 to 30.0 VDC; 7.5 mA (Typ.)
Hall Effect Magnetic Sensor; Operate Point Max:180G; Operate Point Min:-180G; Package/Case:TO-92; Release Point Min:-140G; Supply Voltage Max:24VDC; Supply Voltage Min:3.8VDC; Current Rating:7.5mA; Mounting Type:Through Hole ;RoHS Compliant: Yes
SS400 Series position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Bipolar,latching and unipolar magnetics are available. Band gap regulation provides extremely stable operation over 3.8 Vdc to 30 Vdc supply voltage range. NOTE: Interruption of power to a latching device may cause the output to change state when power is restored. If a magnetic field of sufficient strength is present, the sensor output will be in the condition dictated by the magnetic field.
SENSOR, HALL EFFECT; Max Operating Magnetic Force:180G; Min Differential Magnetic Force:200G; Min Magnetic Release Force:-180G; No. of Pins:3; Output Configuration:Sink; Output Current:50mA; Sensor Housing:Rectangular; Sensor Type:Latching Bi-Polar± 180 Gauss; Series:SS400; Speed, Switching:1.5µs; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Termination Type:Through Hole; Voltage, Output Max:0.4V; Voltage, Supply DC Max:30V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS466A..

Technical Specifications

Physical
Case/PackageTO-226-3
MountPCB, Through Hole
Number of Pins3
Technical
Current Rating7.5 mA
Leakage Current10 µA
Max Operating Temperature150 °C
Max Output Current20 mA
Max Output Voltage400 mV
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Min Supply Voltage3.8 V
Min Supply Voltage (DC)3.8 V
Nominal Supply Current10 mA
Number of Contacts3
Operating Supply Current10 mA
Operating Supply Voltage12 V
Output Current20 mA
PackagingBulk
Schedule B8542390000
Sensing MethodHall Effect
TerminationSolder
TypeIntegrated Circuit (IC)
Dimensions
Height3 mm
Length4.06 mm
Thickness1.5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SS466A.

Sager Electronics
Datasheet11 pages6 years ago
Datasheet11 pages6 years ago
Honeywell
Datasheet16 pages9 years ago
Electro Sonic
Datasheet10 pages7 years ago
Datasheet7 pages12 years ago
element14 APAC
Datasheet3 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
Datasheet6 pages18 years ago
iiiC
Datasheet4 pages16 years ago
Arrow.cn
Datasheet2 pages21 years ago
Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago