Honeywell SS40A

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)

Datasheet Manufacturer Page Request Sample

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
480-1998-ND 2,892 Buy Now »
USD
2.00 1.24 0.905 0.750 0.689
Arrow
SS40A 45 Buy Now »
USD
2.00 1.71 1.56 1.56 1.56
Carlton-Bates
78454926524 0 ··
USD
0.950 0.950 0.950 0.950 0.950
Newark 2
98K1097 48 Buy Now »
USD
2.25 2.25 2.03 1.53 1.53
71J7819 103 Buy Now »
USD
0.591 0.591 0.591 0.591 0.591
Powell Electronics
SS40A 1,021 Buy Now »
USD
0.650 0.550
Allied Electronics
70119248 1,194 Buy Now »
USD
0.940 0.910 0.850 0.850 0.850
Mouser
785-SS40A 542 Buy Now »
USD
1.85 1.08 0.889 0.750 0.689
Onlinecomponents.com
SS40A 875 Buy Now »
USD
0.840 0.840 0.720 0.660 0.560
TTI
SS40A 0 ··
USD
0.766 0.766
Gopher Electronics
SS40A 0 ··
USD
0.650 0.570
Master Electronics
SS40A 770 ··
USD
0.840 0.840 0.720 0.660 0.560
Sager Electronics
SS40A 0 ··
USD
0.695 0.686
Electro Sonic
SS40A 875 Buy Now »
USD
0.890 0.890 0.763 0.700 0.594
RS Components
8223778 4,327 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
SS40A 80 Buy Now »
USD
0.630 0.600 0.490 0.460 0.460
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SS40A Contact ··
TransparentC
SS40A Contact Send RFQ »
XS Micro
SS40A Contact ··

Descriptions

HALL EFFECT SENSOR, BIPOLAR, RADIAL
element14 APAC
SS40A-Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.
Honeywell
Sensor Bipolar Hall-Effect Radio
RS Components
SENSOR, HALL EFFECT
Farnell
Digital Hall-Effect Sensor Ics Speed Sensing
Carlton-Bates
SENSOR HALL EFFECT BIPOL RADIAL
Digi-Key
SS40A LOW-COST BIPOLAR HALL-EFFECT SENSOR; RADIAL LEAD IC PACKAGE
Sager Electronics
Sensor; Bipolar Hall-Effect; Radio LeadIC Package; 0.4 Vdc max. Output Voltage
Allied Electronics
20MA BIPOL 5V9V12V15V18V 3PIN
TTI
Low-Cost Bipolar Hall-Eff
Gopher Electronics
SS40A-Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5
Onlinecomponents.com
SOLID STATE SENSOR
Master Electronics
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Powell Electronics
Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3, 4.5 VDC, 24.0 VDC
Newark
Sensor: Hall; bipolar; Range:55÷170Gs; Usup:4.5÷24VDC; 10mA
TME

Technical Specifications

Number of Pins 3
Lead-Free Status Contains Lead
RoHS Compliant
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Size-Length 4.1 mm
Size-Width 3 mm
Supply Voltage (DC) 24 V
Output Current 20 mA
Packaging Bag
Case / Package / Footprint TO-92
Size-Thickness 1.6 mm
Input Current 6.5 mA
Color Black
Supply Current 10 mA

Documents

Electro Sonic
Datasheet 6 pages 7 years ago
Farnell
Datasheet 4 pages 12 years ago
Datasheet 2 pages 6 years ago
element14
Datasheet 6 pages 7 years ago
Allied Electronics
Datasheet 4 pages 12 years ago
Onlinecomponents.com
Datasheet 6 pages 7 years ago
Datasheet 6 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

HONEY SS40A
HON SS40A
HONEYWEL SS40A
HONEYW SS40A
Honeywell Sensing and Control SS40A
HONEYWELL SENSING & CONTROL SS40A
HONEYWELL S&C SS40A
HONEYWELL INTERNATIONAL INC SS40A
HONE SS40A
HONEYWELL SENSING SS40A
HNY SS40A
MICRO SWITCH/HONEYWELL SS40A
Honeywell International SS40A
HONEYWELL INC SS40A
HONEYWE SS40A
HNYWEL SS40A
Honeywell SSEC SS40A
Honeywell/Microswitch SS40A
HONEYWELL INTERNATIO SS40A
HONEYWELL MICROELECTRONICS & PRECISION SENSORS SS40A
HONEYWELL ELECTROCORP SS40A
HONEYWELL SENSING & CONTROLS SS40A
HONEYWELL SENSOTEC SS40A
HONEYWELL PTE LTD SS40A
HONEYWELL M&PS SS40A

Search for other parts like SS40 »