onsemi SS36

SS36 Series 750 mV 3 A 60 V Max Reverse Voltage Schottky Rectifier - DO-214AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage750 mV
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)60 V
Max Surge Current100 A
Min Operating Temperature-55 °C
Output Current3 A
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current500 µA
PolarityStandard
Power Dissipation2.27 W
Schedule B8541100080
Voltage60 V
Voltage Rating (DC)60 V
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi SS36.

onsemi
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet3 pages22 years ago
Datasheet5 pages10 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet5 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet4 pages7 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet3 pages22 years ago
DigiKey
Datasheet3 pages22 years ago

Inventory History

3 month trend:
-1.48%

Alternate Parts

Price @ 1000
$ 0.251
$ 0.173
$ 0.173
Stock
1,197,866
8,888,456
8,888,456
Authorized Distributors
12
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
750 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
500 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
200 pF
200 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SS36.

Related Parts

Descriptions

Descriptions of onsemi SS36 provided by its distributors.

SS36 Series 750 mV 3 A 60 V Max Reverse Voltage Schottky Rectifier - DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
DIODE, SCHOTTKY, 3A, 60V, SMD; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):3A; Forward Voltage VF Max:750mV; Forward Surge Current Ifsm Max:100A; Diode Case Style:DO-214; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:100A; Forward Voltage:750mV; Junction Temperature Tj Max:150°C; Package / Case:DO-214; Termination Type:SMD
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:60V; Package/Case:DO-214; Current Rating:3A; Forward Current:3A; Forward Voltage:0.75V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
The SS series is a high efficiency, low power loss general propose Schottky rectifier. The clip bonded leg structure provides high thermal performance and low electrical resistance. this rectifier is exclusively suits for free wheeling, secondary rectification and reverse polarity protection applications.
Configuration = Single / Peak Average Forward Current (If(AV)) A = 3 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) mV = 750 / Reverse Current Max. uA = 500 / Peak Non-Repetitive Surge Current (Itsm) A = 100 / Power Dissipation (Pd) W = 2.27 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 55 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage750 mV
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)60 V
Max Surge Current100 A
Min Operating Temperature-55 °C
Output Current3 A
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current500 µA
PolarityStandard
Power Dissipation2.27 W
Schedule B8541100080
Voltage60 V
Voltage Rating (DC)60 V
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi SS36.

onsemi
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet3 pages22 years ago
Datasheet5 pages10 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet5 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet4 pages7 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet3 pages22 years ago
DigiKey
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago