EDSYN SS350

DESOLDERING GUN; External Diameter:20mm; Length:225mm; Weight:45g ;RoHS Compliant: NA

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Hisco
SS350-15970 40 Buy Now »
USD
17.93 17.93 17.93 17.93 17.93
All-Spec
SS350-15970 40 Buy Now »
USD
17.93 17.93 17.93 17.93 17.93
Chip One Stop Global
C1S213700001268 89 Buy Now »
JPY
2620.00 2060.00 1760.00 1760.00 1760.00
Newark
69C5225 0 ··
USD
17.99 17.99 17.99 17.99 17.99
Onlinecomponents.com
SS350 10 Buy Now »
USD
18.40 18.40 18.40 18.40 18.40
Master Electronics
SS350 8 ··
USD
18.40 18.40 18.40 18.40 18.40
MCM Electronics
21-4700 6 Buy Now »
USD
17.99 17.99 17.99 17.99 17.99
Farnell
844410 48 Buy Now »
GBP
19.07 16.35 16.35 16.35 16.35
element14 APAC
844410 37 Buy Now »
SGD
33.80 30.72 30.72 30.72 30.72
Distrelec
SS 350 147 Buy Now »
EUR
14.44 13.00 13.00 13.00 13.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
SS350 Contact ··
XS Micro
SS350 Contact ··

Descriptions

Soldapullt® ESD-Safe Standard Metric Desoldering Pump with Aluminum Barrel
Hisco
Desoldering Pump [Edsyn] SS 350 Desoldering Pump
Distrelec
DESOLDERING GUN; Desolder Tool Type:Pump; Tip / Nozzle Length:13.6mm; Tip / Nozzle O.D.:3.2mm; Tool Body Material:Metal; SVHC:No SVHC (19-Dec-2012); External Diameter:20mm; Length:225mm; Weight:45g
element14 APAC
DESOLDERING GUN; Desolder Tool Type:Gun; Tip Length:13.6mm; Tip Diameter:3.2mm; Body Material:Metal; External Diameter:20mm; Length:225mm; Weight:45g
Farnell
Static-Safe Standard Metric SO
Master Electronics
Soldapullt® ESD-Safe Standard Metric Desoldering Pump with Aluminum Barrel
All-Spec
DESOLDERING GUN; External Diameter:20mm; Length:225mm; Weight:45g ;RoHS Compliant: NA
Newark

Technical Specifications

Size-Length 225 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable
Weight 45 g

Documents

Newark
Datasheet 2 pages 9 years ago

Images

Alternate Names

Edsyn International SS350

Search for other parts like SS350 »