Honeywell SS349RT

Unipolar Hall-Effect Digital Position Sensors | MAGNETIC SWITCH UNIPOLAR SOT23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Leakage Current10 µA
Max Operating Temperature150 °C
Max Output Current20 mA
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Min Supply Voltage3 V
Nominal Supply Current3.5 mA
Operating Supply Current8 mA
Output Current20 mA
Output TypeDigital
PackagingDigi-Reel®
Schedule B8542390000
TypeIntegrated Circuit (IC)
Dimensions
Height1.2 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SS349RT.

Farnell
Datasheet10 pages9 years ago
Datasheet5 pages10 years ago
Datasheet4 pages14 years ago
Datasheet2 pages13 years ago
Honeywell
Datasheet16 pages9 years ago
Instruction Sheet4 pages10 years ago
Datasheet4 pages14 years ago
Datasheet6 pages13 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet4 pages14 years ago
Arrow Electronics
Datasheet1 page12 years ago
Sager Electronics
Datasheet10 pages9 years ago
Newark
Datasheet11 pages10 years ago
Agility
Datasheet20 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-6.06%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SS349RT.

Related Parts

Descriptions

Descriptions of Honeywell SS349RT provided by its distributors.

Unipolar Hall-Effect Digital Position Sensors | MAGNETIC SWITCH UNIPOLAR SOT23-3
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
Board Mount Hall Effect / Magnetic Sensors SOT-23 350G typ @25oC 77oF
Sensor, Unipolar Hall Effect, Digital Position, Low Sensitivity, SOT-23 Package | Honeywell SS349RT
Board Mt. Hall Effect/Magnetic Sensors SOT-23
IC, HALL EFFECT SENSOR UNIPOLAR, SOT23-3
SENSOR, HALL EFFECT, UNIPOLAR, SOT-23; Sensor Terminals:SMD; Output Voltage Min:400mV; Supply Voltage Range DC:3V to 24V; Output Configuration:Sink; Sensor Housing:SOT-23; Switching Speed:1.5µs
Hall-Effect Position Sensor; Hall Effect Type:Unipolar; Output Current:20mA; Sensor Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; Operate Point Max:460G; Operate Point Min:240G
The SS340RT Series are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to the North pole. These unipolar sensors are supplied in three different magnetic sensitivities to meet a wide range of potential applications. The SS341RT offers the highest sensitivity, with a typical operating point of 85 G at 25 °C [77 °F]; the SS343RT offers medium sensitivity with 125 G typical at 25 °C [77 °F]; the SS349RT offers the lowest sensitivity, requiring 350 G typical to operate at 25 °C [77 °F]. The SS340RT Series is available in the miniature SOT-23 surface mount package which requires less PC board space, allowing it to be used in smaller assemblies. Its 3 V capability allows for use in low voltage applications, promoting energy efficiency. The SS340RT Series is available on tape and reel (3000 units per reel).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS349RT.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Leakage Current10 µA
Max Operating Temperature150 °C
Max Output Current20 mA
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Min Supply Voltage3 V
Nominal Supply Current3.5 mA
Operating Supply Current8 mA
Output Current20 mA
Output TypeDigital
PackagingDigi-Reel®
Schedule B8542390000
TypeIntegrated Circuit (IC)
Dimensions
Height1.2 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SS349RT.

Farnell
Datasheet10 pages9 years ago
Datasheet5 pages10 years ago
Datasheet4 pages14 years ago
Datasheet2 pages13 years ago
Honeywell
Datasheet16 pages9 years ago
Instruction Sheet4 pages10 years ago
Datasheet4 pages14 years ago
Datasheet6 pages13 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet4 pages14 years ago
Arrow Electronics
Datasheet1 page12 years ago
Sager Electronics
Datasheet10 pages9 years ago
Newark
Datasheet11 pages10 years ago
Agility
Datasheet20 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago