Vishay SS34-E3

Diode 3 A, 40 V, Silicon, Rectifier Diode, DO-214AB, Lead Free, Plastic, Smc, 2 Pin, Rectifier Diode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
Technical
Capacitance1 nF
Forward Current3 A
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Min Operating Temperature-55 °C
Peak Reverse Current500 µA
Dimensions
Height2.62 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS34-E3.

Upverter
Datasheet4 pages4 years ago
Datasheet4 pages10 years ago
Technical Drawing1 page13 years ago
Mouser
Datasheet4 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.089
$ 0.089
Stock
4,524
5,786,260
5,786,260
Authorized Distributors
0
11
11
Mount
-
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
-
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
1 nF
200 pF
200 pF

Engineering Resources

View Evaluation kits and Reference designs for Vishay SS34-E3.

Descriptions

Descriptions of Vishay SS34-E3 provided by its distributors.

DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN, Rectifier Diode

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS34/E3
  • SS34E3

Technical Specifications

Physical
Case/PackageSMC
Technical
Capacitance1 nF
Forward Current3 A
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Min Operating Temperature-55 °C
Peak Reverse Current500 µA
Dimensions
Height2.62 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS34-E3.

Upverter
Datasheet4 pages4 years ago
Datasheet4 pages10 years ago
Technical Drawing1 page13 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago