Honeywell SS311PT

HONEYWELL SS311PT Hall Effect Sensor, Bipolar, 4 mA, SOT-23, 3 Pins, 2.7 V, 7 V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Leakage Current10 µA
Max Operating Temperature150 °C
Max Output Current4 mA
Max Supply Voltage7 V
Max Supply Voltage (DC)7 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current5.5 mA
Operating Supply Current14 mA
Output Current4 mA
PackagingTape and Reel
Schedule B8542390000
Sensing MethodHall Effect
TerminationSMD/SMT
TypeIntegrated Circuit (IC)
Dimensions
Height1.4478 mm
Length2.8956 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SS311PT.

Newark
Datasheet4 pages14 years ago
Honeywell
Datasheet16 pages9 years ago
Datasheet6 pages13 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago
Datasheet1 page14 years ago
Sager Electronics
Datasheet2 pages14 years ago
Agility
Datasheet20 pages11 years ago
Farnell
Datasheet2 pages13 years ago
Upverter
Datasheet5 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SS311PT.

Related Parts

Descriptions

Descriptions of Honeywell SS311PT provided by its distributors.

HONEYWELL SS311PT Hall Effect Sensor, Bipolar, 4 mA, SOT-23, 3 Pins, 2.7 V, 7 V
Sensor, Bipolar Hall-Effect, Magnetic Pos, SOT-23 Pkg, Built-In Pull-Up Resistor | Honeywell SS311PT
Board Mount Hall Effect / Magnetic Sensors SOT-23 2.7V BI-POLAR
Hall Effect Sensor 4mA Bipolar 5V 3-Pin SOT-23 T/R
IC, HALL EFFECT SENSOR BIPOLAR, 3-SOT-23; Sensor Terminals:SMD; Output Voltage Min:400mV; Supply Voltage Range DC:2.7V to 7V; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011)
IC, HALL EFFECT SENSOR BIPOLAR, 3-SOT-23; Hall Effect Type:Bipolar; Output Current:4mA; Sensor Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; Operate Point Max:140G; Operate Point Min:-30G
The SS311PT/SS411P sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to alternating North and South poles. These bipolar sensors have enhanced sensitivity which allows for the use of smaller, often less expensive magnets. The internal pull-up resistor often eliminates the need for external components, further helping to reduce system cost. These economical bipolar sensors are suited for many simple, high-volume, cost-sensitive, rotary sensing applications. The 2.7 Vdc to 7 Vdc supply voltage range allows this device to be used in low voltage applications. The S311PT’s very small size requires less PCB (printed circuit board) space, allowing it to be used in smaller assemblies. These sensors are available in two package styles: the SS311PT in the subminiature SOT-23 surface mount package and the SS411P in the leaded, flat TO-92-style package. The SS311PT is available on tape and reel (3000 units per reel); the SS411P is available in a bulk package (1000 units per bag). Description The SS311PT/SS411P sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to alternating North and South poles. These bipolar sensors have enhanced sensitivity which allows for the use of smaller, often less expensive magnets. The internal pull-up resistor often eliminates the need for external components, further helping to reduce system cost. These economical bipolar sensors are suited for many simple, high-volume, cost-sensitive, rotary sensing applications. The 2.7 Vdc to 7 Vdc supply voltage range allows this device to be used in low voltage applications. The S311PT’s very small size requires less PCB (printed circuit board) space, allowing it to be used in smaller assemblies. These sensors are available in two package styles: the SS311PT in the subminiature SOT-23 surface mount package and the SS411P in the leaded, flat TO-92-style package. The SS311PT is available on tape and reel (3000 units per reel); the SS411P is available in a bulk package (1000 units per bag).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Leakage Current10 µA
Max Operating Temperature150 °C
Max Output Current4 mA
Max Supply Voltage7 V
Max Supply Voltage (DC)7 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current5.5 mA
Operating Supply Current14 mA
Output Current4 mA
PackagingTape and Reel
Schedule B8542390000
Sensing MethodHall Effect
TerminationSMD/SMT
TypeIntegrated Circuit (IC)
Dimensions
Height1.4478 mm
Length2.8956 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SS311PT.

Newark
Datasheet4 pages14 years ago
Honeywell
Datasheet16 pages9 years ago
Datasheet6 pages13 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago
Datasheet1 page14 years ago
Sager Electronics
Datasheet2 pages14 years ago
Agility
Datasheet20 pages11 years ago
Farnell
Datasheet2 pages13 years ago
Upverter
Datasheet5 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago