onsemi SS3003CH-TL-E

Schottky Barrier Diode, 30V, 3.0A, Low VF, Single CPH6
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Max Forward Surge Current (Ifsm)20 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current20 A
Peak Reverse Current1.4 mA
Reverse Recovery Time20 ns

Documents

Download datasheets and manufacturer documentation for onsemi SS3003CH-TL-E.

onsemi
Datasheet5 pages7 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.29%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SS3003CH-TL-E.

Descriptions

Descriptions of onsemi SS3003CH-TL-E provided by its distributors.

Schottky Barrier Diode, 30V, 3.0A, Low VF, Single CPH6
Schottky Diode 30V 3A Rectifier CPH6 | ON Semiconductor SS3003CH-TL-E
Diode Schottky 30V 3A 6-Pin CPH T/R
DIODE, SCHOTTKY, 30V, 3A, SOT346; Diode Type:Schottky; Voltage Vrrm:30V; Av Current If:3A; Max Voltage Vf:420mV; Max Reverse Recovery Time, trr:20ns; Max Current Ifs:20A; Operating Temperature Range:-55°C to +125°C; Diode Case Style:SOT-346; No. of Pins:6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-6
Number of Pins6
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Max Forward Surge Current (Ifsm)20 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current20 A
Peak Reverse Current1.4 mA
Reverse Recovery Time20 ns

Documents

Download datasheets and manufacturer documentation for onsemi SS3003CH-TL-E.

onsemi
Datasheet5 pages7 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago