Vishay SS2PH10-M3/84A

SS2PH10 Series 100 V 2 A Surface Mount Schottky Barrier Rectifier-DO-220AA (SMP)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
SS2PH10-M3/84AGICT-ND 11,857 Buy Now »
USD
0.460 0.373 0.254 0.143 0.143
SS2PH10-M3/84AGIDKR-ND 11,857 Buy Now »
USD
0.460 0.373 0.254 0.143 0.143
SS2PH10-M3/84AGITR-ND 9,000 Buy Now »
USD
0.119
Arrow 2
SS2PH10-M3/84A**MULT1 3,352 Buy Now »
USD
0.307 0.257 0.204 0.200 0.200
SS2PH10-M3/84A 3,000 Buy Now »
USD
0.179
Verical 2
SS2PH10-M3/84A 3,000 Buy Now »
USD
0.190
SS2PH10-M3/84A 3,352 Buy Now »
USD
0.204 0.200 0.200
Avnet
SS2PH10-M3/84A 0 ··
USD
0.114
Newark 2
75R3236 4,690 Buy Now »
USD
0.592 0.458 0.394 0.254 0.254
24R7518 0 ··
USD
0.114
Chip One Stop Japan 2
C1S803601366852 3,352 Buy Now »
JPY
17.70 12.90 12.40
C1S803602084317 3,000 Buy Now »
JPY
12.30
Mouser
625-SS2PH10-M3 12,814 Buy Now »
USD
0.500 0.331 0.205 0.139 0.112
Future Electronics
SS2PH10-M3/84A 2,400 Buy Now »
USD
0.128 0.128 0.128 0.125 0.125
Farnell 2
1812489RL 9,281 Buy Now »
GBP
0.289 0.289 0.172 0.142 0.111
1812489 9,281 Buy Now »
GBP
0.289 0.289 0.172 0.142 0.111
element14 APAC 2
1812489 4,764 Buy Now »
SGD
0.809 0.536 0.332 0.245 0.245
1812489RL 4,764 Buy Now »
SGD
0.809 0.536 0.332 0.245 0.245
Rutronik
DSKYS5432 0 ··
EUR
0.115
Avnet Europe
SS2PH10-M3/84A 0 ··
EUR
0.112
Avnet Asia
SS2PH10-M3/84A 0 ··
USD
0.093
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
GreenTree Electronics
SS2PH10-M384A 20,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SS2PH10-M3/84A Contact Send RFQ »
North Star Micro
SS2PH10-M3/84A Contact ··
SemiconductorPLUS
SS2PH10-M3/84A Contact ··

Descriptions

DIODE, SCHOTTKY, 2A, 100V, DO-220AA, FULL REEL
Newark
SS2PH10 Series 100 V 2 A Surface Mount Schottky Barrier Rectifier-DO-220AA (SMP)
Future Electronics
DIODE, RECTIFIER, SCHOTTKY, 2A, 100V, SM
Farnell
DIODE, RECTIFIER, SCHOTTKY, 2A, 100V, SM
element14 APAC
Diode Schottky 100V 2A 2-Pin SMP T/R
Avnet
Diode Schottky 100V 2A 2-Pin SMP T/R
Chip One Stop Japan
DIODE SCHOTTKY 100V 2A DO220AA
Digi-Key
SCHOTTKY-DIODE 2A 100V SMP
Rutronik
Diode Schottky 100V 2A 2-Pin SMP T/R
Avnet Asia
Diode Schottky 100V 2A 2-Pin SMP T/R
Verical

Technical Specifications

Packaging Cut Tape (CT)
Lead-Free Status Lead Free
Number of Pins 2
RoHS Compliant

Documents

Farnell
Datasheet 4 pages 10 months ago
Datasheet 4 pages 7 years ago
element14 APAC
Datasheet 4 pages 1 year ago
Newark
Datasheet 4 pages 1 year ago
Datasheet 4 pages 1 year ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS SS2PH10-M3/84A
VISH SS2PH10-M3/84A
VISHA SS2PH10-M3/84A
VISHAY THIN FILM SS2PH10-M3/84A
VISHAY INTERTECHNOLOGY INC SS2PH10-M3/84A
VISHAY INTERTECHNOLOGY SS2PH10-M3/84A
VISHY SS2PH10-M3/84A
VSHY SS2PH10-M3/84A
VSH SS2PH10-M3/84A
VISAHY SS2PH10-M3/84A
VISH/IR SS2PH10-M3/84A
VISHAY ELECTRONIC SS2PH10-M3/84A
VSHAY SS2PH10-M3/84A
VISHAY INTERTECHNOLOGY ASIA PTE LTD SS2PH10-M3/84A
VISHAY FOIL RESISTORS SS2PH10-M3/84A
VISHAY INTERTECHNOLOGY ASIA PT SS2PH10-M3/84A
VISHAY AMERICAS INC SS2PH10-M3/84A
VISHAY AMERICAS SS2PH10-M3/84A
VISHAY ELECTRO-FILMS SS2PH10-M3/84A
VISHAY COMPONENTS SS2PH10-M3/84A
VISHAY COMPONENTS NEDERLAND SS2PH10-M3/84A
VISHAY FOIL RESISTORS / VPG SS2PH10-M3/84A
Vishay Semiconductors SS2PH10-M3/84A
VISHAY INTERTEC SS2PH10-M3/84A
VISHAY PRECISION GROUP SS2PH10-M3/84A
Vishay Intertechnology Inc. SS2PH10-M3/84A

Search for other parts like SS2 »