Vishay SS2P3-M3/84A

VISHAY SS2P3-M3/84ASchottky Rectifier, Single, 30 V, 2 A, SMD, 2 Pins, 550 mV
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight24.012046 mg
Technical
Average Rectified Current2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current150 µA
Schedule B8541100080
Dimensions
Height1.15 mm
Length3.7 mm
Width2.18 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS2P3-M3/84A.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages9 years ago

Inventory History

3 month trend:
+57.24%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SS2P3-M3/84A.

Related Parts

Descriptions

Descriptions of Vishay SS2P3-M3/84A provided by its distributors.

VISHAY SS2P3-M3/84ASchottky Rectifier, Single, 30 V, 2 A, SMD, 2 Pins, 550 mV
SS2P3 Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - DO-220AA
DIODE, RECTIFIER, SCHOTTKY, 2A, 30V, SMP; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):2A; Forward Voltage VF Max:550mV; Forward Surge Current Ifsm Max:50A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SMP; No. of Pins:2

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS2P3-M384A
  • SS2P3-M3\84A
  • SS2P3M3/84A

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight24.012046 mg
Technical
Average Rectified Current2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current150 µA
Schedule B8541100080
Dimensions
Height1.15 mm
Length3.7 mm
Width2.18 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS2P3-M3/84A.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago