NKK Switches SS22SDH2

Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SS22SDH2 450 Buy Now »
USD
1.11 1.11 0.971 0.971 0.971
Verical
SS22SDH2 450 Buy Now »
USD
0.989 0.989 0.989
Digi-Key
360-2138-ND 348 Buy Now »
USD
1.76 1.69 1.40 1.08 0.990
Chip One Stop Japan 2
C1S405300005502 60 Buy Now »
JPY
189.00 90.40 87.70 87.70 87.70
C1S530800105398 450 Buy Now »
JPY
191.00 123.00 123.00 123.00
Mouser
633-SS22SDH2 615 Buy Now »
USD
2.00 2.00 1.36 1.17 1.10
Future Electronics
SS-22SDH2 0 ··
USD
2.97 2.42 1.46 1.46
Allied Electronics
70322790 0 ··
USD
1.48 1.43 1.31 1.28 1.28
Farnell
1524328 0 ··
GBP
1.58 1.58 0.770 0.635 0.536
element14 APAC
1524328 0 ··
SGD
2.74 2.63 2.19 1.68 1.54
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10X9292 30 Buy Now »
USD
1.39 1.39 1.29 1.20 1.20
Chip One Stop Global
C1S530800015299 200 Buy Now »
JPY
227.00 154.00 154.00 154.00
STLAA.com
SS22SDH2 142 ··
Distrelec
SS22SDH2 74 Buy Now »
EUR
1.87 1.75 1.64 1.64 1.64
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SS22SDH2 Contact ··
Chip 1 Exchange
SS22SDH2 Contact ··
XS Micro
SS22SDH2 Contact ··
TransparentC
SS22SDH2 Contact ··

Descriptions

SLIDE SWITCH, DPDT, R/A, ON-ON; Contact Configuration:DPDT; Actuator Style:Raised; Switch Operation:On-On; Contact Voltage DC Max:30V; Contact Current Max:100mA; Switch Mounting:PCB; Orientation:Horizontal; SVHC:No SVHC (19-Dec-2011); Actuation Type:Raised; Actuator Type:Raised Slide; Contact Configuration:DPDT; Contact Current DC Max:0.1A; Contact Material:Phosphor Bronze; Contact Plating:Silver; Contact Resistance:20mohm; Dielectric Strength VDC:500VAC; External Depth:6.54mm; External Length / Height:5mm; External Width:10.2mm; Insulation Resistance:100Mohm; Insulation Resistance Voltage:500VDC; Lead Spacing:2.54mm; Lever Length:2.5mm; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; No. of Poles:2; Operating Temperature Max:60°C; Operating Temperature Min:-15°C; Orientation:Right Angle; Pin Length:3mm; Row Pitch:2.54mm; Series:SS; Switch Operation:On-On; Terminal Type:PCB; Termination Method:Side Actuated; Travel:2.0mm
element14 APAC
SS Series Ultra Mini DPDT On-None-On Side Actuated Through Hole Slide Switch
Future Electronics
Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
Chip One Stop Global
Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
Chip One Stop Japan
SWITCH SLIDE DPDT 100MA 30V
Digi-Key
Switch, Slide;DPDT On None On;0.1A 30VDC;.100in. Sqr. Pitch PCB pins;Side Act
Allied Electronics
SLIDE SWITCH, DPDT, R/A, ON-ON; Series:SS; Switch Function Type:On-None-On; Contact Configuration:DPDT; Voltage, Contact DC Max:30V dc; Max Contact Current DC:0.1A; Terminal Type:THT; Contact Material:Phosphor Bronze; Contact Plating:Silver; Dielectric Strength, VDC:500V ac; External Depth:6.54mm; External Length / Height:5mm; Lead Spacing:2.54mm; Lever Length:2.5mm; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; No. of Poles:2; Pin Length:3mm; Resistance, Contact:20mohm; Resistance, Insulation:100Mohm; Row Pitch:2.54mm; Temp, Op. Max:60°C; Temp, Op. Min:-15°C; Termination Method:Side Actuated; Travel:2.0mm; Voltage, Insulation Resistance:500V dc; Width, External:10.2mm
Farnell
Slide switch [NKK] SS22SDH2 Slide switch
Distrelec
Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
Verical
SLIDE SWITCH, DPDT, R/A, ON-ON; Series:SS; Switch Function Type:On-None-On; Contact Configuration:DPDT; Voltage, Contact DC Max:30V dc; Max Contact Current DC:0.1A; Terminal Type:THT; Dielectric Strength, VDC:500V ac; External ;RoHS Compliant: Yes
Newark
Slide Switches DPDT ON-ON-ON SIDE
Mouser

Technical Specifications

Mounting Type Through Hole
Contact Resistance 20 mΩ
Contacts Type DPDT
Size-Length 10.2 mm
Size-Width 5 mm
Orientation Horizontal
Actuator Type Standard
RoHS Compliant
Insulation Resistance 100 MΩ
Contact Plating Silver
Size-Height 6.54 mm
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Contact Material Phosphor Bronze

Documents

Digi-Key
Datasheet 5 pages 9 years ago
Farnell
Datasheet 5 pages 9 years ago
Arrow
Datasheet 5 pages 6 years ago
Future Electronics
Datasheet 4 pages 4 years ago
Allied Electronics
Datasheet
Newark
Datasheet 5 pages 3 years ago
Compliance Statements
Conflict Mineral Statement
Reach Statement 2 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

NKK SS22SDH2
NIHON SS22SDH2
NIKKAI SS22SDH2
NKK SWITCH SS22SDH2
NKK Switches of America Inc SS22SDH2
NKK SWITCHES OF AMERICA SS22SDH2
NIHON KAIHEIKI IND SS22SDH2
NKK SWITC SS22SDH2
NIHON-KAIHEIKI SS22SDH2
NKK Switches (Nihon Kaiheiki Ind) SS22SDH2
NKK SWITCHES (VA) SS22SDH2
NIKKAI (NKK) SS22SDH2
NKK CORPORATION SS22SDH2
NKK SWITCHES IF AMERICA SS22SDH2
Nihon Kaiheiki Kougyou SS22SDH2
NKK/NONE SS22SDH2
NKK CORP SS22SDH2

Search for other parts like SS22 »