Vishay SS22-E3/52T

SS22-E3/52T, SMT Schottky Diode, 20V 2A, 2-Pin DO-214AA | Siliconix / Vishay SS22-E3/52T
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current2 A
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)75 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current400 µA
Max Reverse Voltage (DC)20 V
Max Surge Current75 A
Min Operating Temperature-65 °C
Output Current2 A
PackagingCut Tape
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current400 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)20 V
Dimensions
Height2.24 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS22-E3/52T.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages9 years ago
iiiC
Datasheet4 pages11 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-4.76%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.099
$ 0.099
Stock
447,922
1,776,447
1,776,447
Authorized Distributors
10
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
500 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
400 µA
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SS22-E3/52T.

Related Parts

Descriptions

Descriptions of Vishay SS22-E3/52T provided by its distributors.

SS22-E3/52T, SMT Schottky Diode, 20V 2A, 2-Pin DO-214AA | Siliconix / Vishay SS22-E3/52T
SS22 Series 20 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA (SMB)
SCHOTTKY RECTIFIER, 2A 20V DO-214AA; Rep; SCHOTTKY RECTIFIER, 2A 20V DO-214AA; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Product Range: SS Series

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS22-E3/52T.
  • SS22E3/52T

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current2 A
Current Rating2 A
Element ConfigurationSingle
Forward Current2 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)75 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current400 µA
Max Reverse Voltage (DC)20 V
Max Surge Current75 A
Min Operating Temperature-65 °C
Output Current2 A
PackagingCut Tape
Peak Non-Repetitive Surge Current75 A
Peak Reverse Current400 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)20 V
Dimensions
Height2.24 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS22-E3/52T.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages9 years ago
Upverter
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages9 years ago
iiiC
Datasheet4 pages11 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago