Vishay SS1P3L-M3/84A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 30V V(RRM), Silicon, DO-220AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1.5 A
Current1 A
Element ConfigurationSingle
Forward Current1.5 A
Forward Voltage480 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Max Surge Current50 A
Manufacturer Package IdentifierSS1P3L-M3/84A
Min Operating Temperature-55 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current200 µA
Reverse Voltage30 V
Schedule B8541100080
Voltage30 V
Dimensions
Height1.15 mm
Length3.61 mm
Width2.18 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS1P3L-M3/84A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages5 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages4 years ago
TME
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-4.74%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.136
$ 0.136
Stock
1,070,918
43,970
43,970
Authorized Distributors
14
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
480 mV
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.5 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SS1P3L-M3/84A.

Related Parts

Descriptions

Descriptions of Vishay SS1P3L-M3/84A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 30V V(RRM), Silicon, DO-220AA
Rectifier Diode Schottky 30V 1A 2-Pin SMP T/R / DIODE SCHOTTKY 30V 1.5A DO220AA
SS1P3L Series 30V 1 A Surface Mount Schottky Barrier Rectifier - DO-220AA
Repetitive Peak Reverse Voltage:30V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Do-220Aa; No. Of Pins:2Pins; Forward Voltage Max:450Mv; Forward Surge Current:50A; Operating Temperature Max:150°C Rohs Compliant: Yes |Vishay SS1P3L-M3/84A.
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1.5 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 450 / Reverse Current Max. uA = 200 / Capacitance pF = 110 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-220AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 105 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS1P3L-M3/84A.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1.5 A
Current1 A
Element ConfigurationSingle
Forward Current1.5 A
Forward Voltage480 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Max Surge Current50 A
Manufacturer Package IdentifierSS1P3L-M3/84A
Min Operating Temperature-55 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current200 µA
Reverse Voltage30 V
Schedule B8541100080
Voltage30 V
Dimensions
Height1.15 mm
Length3.61 mm
Width2.18 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS1P3L-M3/84A.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages5 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages4 years ago
TME
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago