Vishay SS14

Schottky diode [General Semiconductors] SS14 Schottky diode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Current Rating1 A
Forward Voltage500 mV
Max Operating Temperature125 °C
Min Operating Temperature-65 °C

Documents

Download datasheets and manufacturer documentation for Vishay SS14.

Newark
Datasheet4 pages17 years ago
Upverter
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.062
Stock
77,395
27,626,051
27,626,051
Authorized Distributors
0
13
13
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Forward Voltage
500 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
110 pF
110 pF

Engineering Resources

View Evaluation kits and Reference designs for Vishay SS14.

Descriptions

Descriptions of Vishay SS14 provided by its distributors.

Schottky diode [General Semiconductors] SS14 Schottky diode
Diode Schottky 40V 1A 2-Pin SMA
French Electronic Distributor since 1988
DIODE, SCHOTTKY, 1A, 40V; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:1A; Current, Ifsm:40A; Voltage, Vf Max:0.5V; Temperature, Tj Max:125°C; Termination Type:SMD; Operating Temperature Range:-65°C to +125°C; Case Style:SMA; No. of Pins:2; Alternate Case Style:DO-214AC; Current, Ifs Max:40A; Forward Voltage:0.5V; Current, Ir Max:0.2mA; Temperature, Tc:110°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Number of Pins2
Technical
Current Rating1 A
Forward Voltage500 mV
Max Operating Temperature125 °C
Min Operating Temperature-65 °C

Documents

Download datasheets and manufacturer documentation for Vishay SS14.

Newark
Datasheet4 pages17 years ago
Upverter
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement5 pages12 years ago