Vishay SS14-E3/5AT

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current200 µA
Max Reverse Voltage (DC)40 V
Max Surge Current40 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current40 A
Peak Reverse Current200 µA
Schedule B8541100080
Dimensions
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS14-E3/5AT.

Upverter
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages15 years ago
Newark
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+60.28%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SS14-E3/5AT.

Related Parts

Descriptions

Descriptions of Vishay SS14-E3/5AT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode Schottky 40V 1A 2-Pin SMA T/R / DIODE SCHOTTKY 40V 1A DO214AC
SS14 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC
Diode, Schottky, 1A, 40V, Do-214Ac-2, Full Reel; Repetitive Peak Reverse Voltage:40V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Forward Voltage Max:500Mv Rohs Compliant: Yes |Vishay SS14-E3/5AT.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS14-E3/5AT.
  • SS14E3/5AT

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current200 µA
Max Reverse Voltage (DC)40 V
Max Surge Current40 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current40 A
Peak Reverse Current200 µA
Schedule B8541100080
Dimensions
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay SS14-E3/5AT.

Upverter
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages15 years ago
Newark
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago