Multicomp SS12B

Diode Schottky 1A 2-Pin DO-214AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current1 A
Forward Voltage450 mV
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Min Operating Temperature-55 °C
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Multicomp SS12B.

Newark
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp SS12B.

Related Parts

Descriptions

Descriptions of Multicomp SS12B provided by its distributors.

Diode Schottky 1A 2-Pin DO-214AA
Schottky Diode, 1A, 20V, Smb; Repetitive Peak Reverse Voltage:20V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Do-213Aa; No. Of Pins:2Pins; Forward Voltage Max:450Mv; Forward Surge Current:40A Rohs Compliant: Yes |Multicomp Pro SS12B

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackageSMB
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current1 A
Forward Voltage450 mV
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Min Operating Temperature-55 °C
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Multicomp SS12B.

Newark
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant