MCC SS110-TP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance30 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage850 mV
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)100 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current20 mA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)100 V
Dimensions
Height2.44 mm
Length4.57 mm
Width2.84 mm

Documents

Download datasheets and manufacturer documentation for MCC SS110-TP.

Upverter
Datasheet3 pages16 years ago
element14 APAC
Datasheet3 pages27 years ago
Factory Futures
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.086
$ 0.086
Stock
91,859
915,073
915,073
Authorized Distributors
0
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
850 mV
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
500 µA
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for MCC SS110-TP.

Related Parts

Descriptions

Descriptions of MCC SS110-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode Schottky 100V 1A 2-Pin SMA T/R
SS110 Series 1 A 100 V Surface Mount Schottky Rectifier - DO-214AC
1A 100V SCHOTTKY RECTIFIER, SMA, 13IN. REEL
SCHOTTKY RECTIFIERS, 1A, 100V, DO-214AC, FULL REEL
DIODE SCHOTTKY 100V 1A DO214AC
SCHOTTKY RECTIFIERS, 1A, 100V, DO-214AC;; SCHOTTKY RECTIFIERS, 1A, 100V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 850mV; Product Range: -

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS110TP

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance30 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage850 mV
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)100 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current20 mA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)100 V
Dimensions
Height2.44 mm
Length4.57 mm
Width2.84 mm

Documents

Download datasheets and manufacturer documentation for MCC SS110-TP.

Upverter
Datasheet3 pages16 years ago
element14 APAC
Datasheet3 pages27 years ago
Factory Futures
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant