E-Switch SS0750300F070V1A

Snap-Action Switch, SPDT, ON-(OFF), 3A, 125V AC, PC Pin, SS Series | E-Switch SS0750300F070V1A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating3 A
Electrical Life100 kcycles
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Operating Position7.0104 mm
Pretravel355.6 µm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch SS0750300F070V1A.

Master Electronics
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch SS0750300F070V1A.

Descriptions

Descriptions of E-Switch SS0750300F070V1A provided by its distributors.

Snap-Action Switch, SPDT, ON-(OFF), 3A, 125V AC, PC Pin, SS Series | E-Switch SS0750300F070V1A
ESWCH SS0750300F070V1A Switches > Snap-Action > Sub-Miniature
Ea Rohs Compliant: Yes |E-Switch SS0750300F070V1A

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating3 A
Electrical Life100 kcycles
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Operating Position7.0104 mm
Pretravel355.6 µm
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch SS0750300F070V1A.

Master Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant