Stewart Connector SS-6488-NF

Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MaterialPolyester
MountThrough Hole
Technical
Connector TypeRJ45
Contact Resistance10 mΩ
Current Rating1.5 A
DirectionDown
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating150 V
Voltage Rating (AC)30 V
Voltage Rating (DC)42 V
Dimensions
Depth20.57 mm
Length15.36 mm
Pitch2.54 mm
Width15.37 mm

Documents

Download datasheets and manufacturer documentation for Stewart Connector SS-6488-NF.

Master Electronics
Datasheet1 page8 years ago
Upverter
Datasheet1 page20 years ago
Sager Electronics
Datasheet1 page17 years ago
Newark
Datasheet3 pages6 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages26 years ago

Inventory History

3 month trend:
+5.19%

Alternate Parts

Price @ 1000
$ 0.607
$ 0.83
$ 0.876
Stock
41,444
7,408
4,023
Authorized Distributors
9
8
5
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
8
-
-
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Engineering Resources

View Evaluation kits and Reference designs for Stewart Connector SS-6488-NF.

Related Parts

Descriptions

Descriptions of Stewart Connector SS-6488-NF provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Modular Connectors / Ethernet Connectors RJ45 Connector
Conn Modular Jack F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port
8 POS 2.54MM SOLDER RA THRU-HOLE 8TERM 1PORT<TX
Connector, Rj45, Jack, 8P8C, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount; Gender:Jack Rohs Compliant: Yes |Stewart Connector SS-6488-NF

Manufacturer Aliases

Stewart Connector has several brands around the world that distributors may use as alternate names. Stewart Connector may also be known as the following names:

  • STEWART
  • STEWART CONNECTOR SYSTEMS
  • STEWART CONNECTORS
  • STEWAR
  • STEWART CONNECT
  • STEWART CONN
  • STEWART CONNECTOR SYSTEMS INC
  • STEWART CONNECTOR/BEL
  • BEL-STEWART CONNECTOR
  • CINCH / STEWART CONNECTORS
  • bel connector dba stewart connector
  • BELFUSE/ STEWART CONNECTORS
  • STEWART CONN BELFUSE
  • STEWART CON
  • STEWT
  • STEWART CONNECTOR/INSILCO CORP
  • BEL STEWART GMBH
  • BEL Stewart Connectors
  • STEWART CONNECTOR/BEL STEWART CONNECTOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-6488 NF
  • SS-6488NF
  • SS6488-NF
  • SS6488NF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MaterialPolyester
MountThrough Hole
Technical
Connector TypeRJ45
Contact Resistance10 mΩ
Current Rating1.5 A
DirectionDown
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating150 V
Voltage Rating (AC)30 V
Voltage Rating (DC)42 V
Dimensions
Depth20.57 mm
Length15.36 mm
Pitch2.54 mm
Width15.37 mm

Documents

Download datasheets and manufacturer documentation for Stewart Connector SS-6488-NF.

Master Electronics
Datasheet1 page8 years ago
Upverter
Datasheet1 page20 years ago
Sager Electronics
Datasheet1 page17 years ago
Newark
Datasheet3 pages6 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages26 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant