Stewart Connector SS-60000-010

Conn Telephone/Telecom F 8 POS 2.03mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 6

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
380-1097-ND 7,467 Buy Now »
USD
2.22 2.01 1.72 1.23 1.15
Heilind Electronics
SSTSS-60000-010 6,900 Buy Now »
USD
1.15 1.15 1.15 0.944 0.930
Newark
01N8289 0 ··
USD
3.21 3.21 2.90 2.30 2.30
Sager Electronics
SS-60000-010 0 ··
USD
1.97 1.51 1.01
Encitech
1450-1000-02 665 ··
Farnell
1572189 0 ··
GBP
1.57 1.31 1.11 0.850 0.800
element14 APAC
1572189 0 ··
SGD
3.29 2.98 2.56 1.83 1.83
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
SS-60000-010 6,900 Buy Now »

Descriptions

8P8C R/A UNSHLD MODULAR JACK
Heilind Electronics
CONN MOD JACK 8P8C R/A UNSHLD
Digi-Key
JACK, R/A,UTP, CAT6; Connector Type:Ethernet; Material, Contact:Copper Alloy; Series:60; Plating, Contact:Gold; LAN Category:Cat6; Gender:Socket; Ways, No. of:8; Ports, No. of:1; Flammability Rating:UL94V-0; Material:Thermoplastic; RoHS Compliant: Yes
Newark
JACK, R/A, UTP, CAT6; Connector Type:RJ45; Series:60; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat6; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Connector Type:Ethernet; Contact Material:Copper Alloy; Contact Plating:Gold; Flammability Rating:UL94V-0; Material:Thermoplastic; No. of Mating Cycles:1000; No. of Ports:1; No. of Ways:8
element14 APAC
Conn Telephone/Telecom F 8 POS 2.03mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 6
Sager Electronics
JACK, R/A,UTP, CAT6; Connector Type:Ethernet; Contact Material:Copper Alloy; Series:60; Contact Plating:Gold; LAN Category:Cat6; Gender:Socket; Ways, No. of:8; No. of Ports:1; Flammability Rating:UL94V-0; Material:Thermoplastic; No. of Mating Cycles:1000
Farnell
8P8C R/A UNSHLD MODULAR JACK
Interstate Connecting Components

Technical Specifications

REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Size-Width 20.7 mm
RoHS Compliant
Number of Mating Cycles 1000
Gender Male
Size-Length 15.36 mm
Housing Material Plastic
Number of Contacts 8
Material Thermoplastic
Contact Plating Gold
Mounting Type Through Hole
Size-Height 13.59 mm
Flammability Rating UL 94 V-0
Packaging Tray
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 1 page 9 years ago
Datasheet 2 pages 4 years ago
Factory Futures
Datasheet 1 page 9 years ago
Digi-Key
Datasheet 1 page 11 years ago

Images

Alternate Names

STEWART SS-60000-010
STEWART CONNECTOR SYSTEMS SS-60000-010
STEWART CONNECTORS SS-60000-010
STEWAR SS-60000-010
STEWART CONNECTOR SYSTEMS INC SS-60000-010
STEWART CONN SS-60000-010
STEWART CONNECT SS-60000-010
BELFUSE/ STEWART CONNECTORS SS-60000-010
STEWART CONN BELFUSE SS-60000-010
STEWART CON SS-60000-010
STEWART CONNECTOR/INSILCO CORP SS-60000-010

Search for other parts like SS-60000 »