Omron SS-5GLT

Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 125VAC 14VDC 0.49N Screw Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SW143-ND 3,927 Buy Now »
USD
1.93 1.82 1.60 1.13 1.05
Arrow
SS-5GLT 47 Buy Now »
USD
1.87 1.87 1.46 1.46 1.46
Verical
SS-5GLT 712 Buy Now »
USD
1.07 1.07 1.07
Avnet
SS5GLT 0 ··
USD
1.28 1.10
Newark
36K7637 360 Buy Now »
USD
2.09 2.00 1.59 1.24 1.24
Chip One Stop Japan
OMRO-0079168 837 Buy Now »
USD
1.78 1.78 1.78 1.22 1.22
TTI
SS-5GLT 6,493 Buy Now »
USD
1.30 1.30 1.30 1.30
Mouser
653-SS-5GLT 4,796 Buy Now »
USD
1.79 1.79 1.40 1.05 1.05
Sager Electronics
SS5GLT 2,699 Buy Now »
USD
1.23 1.23 1.14 1.14 1.14
Onlinecomponents.com
SS5GLT 1,854 Buy Now »
USD
1.29 1.29 1.13 0.900 0.900
Master Electronics
SS5GLT 1,560 ··
USD
1.29 1.29 1.13 0.900 0.900
Chip One Stop Global 2
C1S541200791685 712 Buy Now »
JPY
158.00 158.00 158.00 121.00 121.00
C1S541200028853 1,410 Buy Now »
JPY
223.00 159.00 114.00 114.00
Heilind Electronics
OMRSS-5GLT 484 Buy Now »
USD
1.34 1.34 1.34 1.12 1.12
Allied Electronics
70175377 1,158 Buy Now »
USD
1.17 1.17 1.17 1.17 1.17
Power and Signal Group
SS5GLT 0 ··
Peerless Electronic Supplies
SS-5GLT Contact Buy Now »
Farnell
2076331 657 Buy Now »
GBP
1.02 1.02 0.715 0.613 0.570
element14 APAC
2076331 716 Buy Now »
SGD
2.90 2.90 2.27 1.70 1.70
Electro Sonic
SS5GLT 1,854 Buy Now »
USD
1.37 1.37 1.20 0.954 0.954
RS Components
6866770 920 Buy Now »
GBP
1.05 1.05 0.680 0.600
Avnet Europe
SS5GLT 0 ··
EUR
0.540 0.424
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SS-5GLT 16 Buy Now »
USD
2.24 1.68 1.40 1.40 1.40
SPEC
SS-5GLT 470 ··
Interstate Connecting Components
SS-5GLT 484 Buy Now »
Abacus Technologies
SS-5GLT 3,333 ··
TME
SS-5GLT 373 Buy Now »
USD
0.890 0.830 0.730 0.630 0.630
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
SS-5GLT Contact Buy Now »
Summit Electronics
SS-5GLT Contact Send RFQ »
North Star Micro
SS-5GLT Contact ··
TransparentC
SS-5GLT Contact ··
XS Micro
SS-5GLT Contact ··

Descriptions

Snap Action Basic Switch; Series:SS; Actuator Style:Hinge Lever; Switch Terminals:Tab; Circuitry:SPDT; Contact Current Max:5A; Current Rating:5A; Leaded Process Compatible:No; Mounting Type:Screw Terminal; Operating Temp. Max:85°C ;RoHS Compliant: No
Newark
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 125VAC 14VDC 0.49N Screw Mount
SPEC
SUBMINIATURE BASIC SWITCH
Power and Signal Group
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 125VAC 14VDC 0.49N Screw Mount
Verical
Snap Action Switch; Actuator Type: Lever (Straight); Mounting Type: Base Mount; Switch Function: On-Mom; Circuit: 1C SPDT; Contact Current: 5 Amps
Relay Specialties
Microswitch; with lever; SPDT; 5A/125VAC; ON-(ON); 1-position
TME
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 125VAC 14VDC 0.49N Screw Mount
Avnet
OMRON SUBMINIATURE BASIC SWITCH
Electro Sonic
Subminiature Basic Switch
Master Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 125VAC 14VDC 0.49N Screw Mount
Chip One Stop Global
MICROSWITCH, 5A, LEVER, SPDT; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Hinge Lever; Operating Force Max:1.47N; Contact Voltage AC Nom:125V; Contact Current Max:5A; Switch Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2011); Contact Current Max:5A; Contact Voltage AC Nom:125V
element14 APAC
Switch SPDT hinge lever QC tm 5A
RS Components
bb07ipd1/2 AAA3
Summit Electronics
MICROSWITCH, 5A, LEVER, SPDT; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Lever; Operating Force Max:1.47N; Contact Voltage AC Nom:125V; Contact Current Max:5A; Switch Terminals:Quick Connect; SVHC:No SVHC (19-Dec-2011); Contact Current Max:5A; Contact Voltage AC Nom:125V
Farnell
SWITCH SNAP ACTION SPDT 5A 125V
Digi-Key
Switch,SubMiniature,Snap Action,HINGE LEVER,50G,TAB #110 Terminal
Allied Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 125VAC 14VDC 0.49N Screw Mount
Sager Electronics

Technical Specifications

Size-Height 10.19 mm
Actuator Type Straight Lever
Lead-Free Status Lead Free
Mounting Type Screw Terminals
Contacts Type SPDT
Size-Length 4.064 mm
RoHS Compliant
REACH SVHC Compliance No SVHC
Contact Material Silver
Size-Width 19.81 mm
Current Rating 5 A

Documents

Omron
Datasheet 8 pages 12 years ago
Verical
Datasheet 16 pages 12 years ago
Datasheet 9 pages 6 years ago
element14 APAC
Datasheet
Newark
Datasheet 7 pages 18 years ago
TME
Datasheet 8 pages 4 years ago
Allied Electronics
Datasheet 9 pages 11 years ago
Datasheet 7 pages 18 years ago
Relay Specialties
Datasheet 10 pages 9 years ago
Digi-Key
Datasheet 12 pages 11 years ago
Onlinecomponents.com
Datasheet 8 pages 4 years ago
Datasheet 8 pages 12 years ago

Images

Alternate Names

OMRON ELECTRONICS SS-5GLT
OMR SS-5GLT
OMRON ELECTRONIC COMPONENTS SS-5GLT
OMROM SS-5GLT
OMRO SS-5GLT
OMRON STI SS-5GLT
OMRN SS-5GLT
OMRON INDUSTRIAL AUTOMATION SS-5GLT
OMRON-IA SS-5GLT
OMRON INDUSTRIAL SS-5GLT
OMRON CORP SS-5GLT
OMRON ELECTRONICS INC-EMC DIV SS-5GLT
OMRON ELECTRONICS INC SS-5GLT
OMRON AUTOMATION AND SAFETY SS-5GLT
Omron Electronics LLC SS-5GLT
Omron Electronics Inc-IA Div SS-5GLT
OMRON CORPORATION SS-5GLT
Omron Automation SS-5GLT
Omron Electronics Inc-ECB Div SS-5GLT
OMRON ELECTRIC SS-5GLT
OMRON GMBH SS-5GLT
OMRONELEC SS-5GLT
OMRON ELECTRONI SS-5GLT
OMRON ELE SS-5GLT
OMRON SAFETY SS-5GLT

Search for other parts like SS-5 »