Omron SS-5GLD

Snap Acting/limit Switch SPDT Momentary 5A 14VDC 2MM Through Hole-straight
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life30 Mcycles
MountPCB, Screw, Through Hole
Weight1.000001 g
Technical
Contact Current Rating5 A
Current Rating5 A
Differential Travel787.4 µm
Electrical Life200 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force490 mN
Operating Position8.763 mm
OrientationStraight
Overtravel1.1938 mm
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.4 mm
Length19.8 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Omron SS-5GLD.

Factory Futures
Datasheet8 pages19 years ago
Sager Electronics
Datasheet8 pages7 years ago
Newark
Datasheet16 pages19 years ago
Datasheet8 pages12 years ago
Sierra IC
Datasheet7 pages25 years ago
Electro Sonic
Datasheet8 pages6 years ago
Datasheet8 pages12 years ago
element14
Datasheet9 pages13 years ago
Burklin Elektronik
Datasheet16 pages15 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet12 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages19 years ago
Farnell
Datasheet6 pages25 years ago

Inventory History

3 month trend:
-6.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron SS-5GLD.

Related Parts

Descriptions

Descriptions of Omron SS-5GLD provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 2mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 5A 125VAC 14VDC 0.49N Screw Mount/Through Hole
Switch; Hinge Roller Lever; 5 A; 125 VAC; Snap-Action; 16 g; -25 to +85 ° C
Basic / Snap Action Switches Hinge Lever 50gf 5A SPDT PCB
SWITCH SNAP ACTION SPDT 5A 125V
SWITCH, SUBMINIATURE, SNAP ACTION, HINGE LEVER, CONTACT OF 50G, PCB TERMINAL, STRAIGHT | Omron Electronic Components SS-5GLD
Microswitch, Hinge Lever, Spdt, 5A 250V; Microswitch Type:Snap Action; Microswitch Actuator:Lever; Contact Configuration:Spdt; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage Dc Nom:250Vdc; Product Range:Ss Series Rohs Compliant: Yes |Omron Electronic Components SS-5GLD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5GLD.
  • SS5GLD

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life30 Mcycles
MountPCB, Screw, Through Hole
Weight1.000001 g
Technical
Contact Current Rating5 A
Current Rating5 A
Differential Travel787.4 µm
Electrical Life200 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force490 mN
Operating Position8.763 mm
OrientationStraight
Overtravel1.1938 mm
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.4 mm
Length19.8 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Omron SS-5GLD.

Factory Futures
Datasheet8 pages19 years ago
Sager Electronics
Datasheet8 pages7 years ago
Newark
Datasheet16 pages19 years ago
Datasheet8 pages12 years ago
Sierra IC
Datasheet7 pages25 years ago
Electro Sonic
Datasheet8 pages6 years ago
Datasheet8 pages12 years ago
element14
Datasheet9 pages13 years ago
Burklin Elektronik
Datasheet16 pages15 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet12 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages19 years ago
Farnell
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP40
REACH SVHCUnknown
RoHSCompliant