Omron SS-3GL13PT

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Screw Mount Quick Connect
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw
Technical
Ambient Temperature Range High85 °C
Contact Current Rating3 A
Contact Resistance50 mΩ
Current Rating3 A
Differential Travel787.4 µm
Electrical Life100 kcycles
Life (Cycles)70 kcycles
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force500 mN
Operating Position10.668 mm
OrientationStraight
Overtravel990.6 µm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.4 mm
Length22.15 mm

Documents

Download datasheets and manufacturer documentation for Omron SS-3GL13PT.

element14 APAC
Datasheet8 pages19 years ago
Newark
Datasheet5 pages7 years ago
Datasheet7 pages25 years ago
Master Electronics
Datasheet5 pages12 years ago
Electro Sonic
Datasheet5 pages12 years ago
Factory Futures
Datasheet6 pages21 years ago
element14
Datasheet6 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-2.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron SS-3GL13PT.

Related Parts

Descriptions

Descriptions of Omron SS-3GL13PT provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Screw Mount Quick Connect
SWITCH SNAP ACTION SPDT 3A 125V
SWITCH SNAP ACTION NO/NC SPDT 3A SCREW-MNT
Basic / Snap Action Switches 3A Sim. Roller Lever #110 QC terminals
Microswitch, Roller Lever, Spdt 3A 125V; Microswitch Type:miniature; Microswitch Actuator:simulated Roller Lever; Contact Configuration:spdt; Switch Terminals:quick Connect, Solder; Contact Current Max:3A; Product Range:ss-P Series Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-3GL13PT BY OMZ
  • SS-3GL13PTBYOMZ
  • SS3GL13PT
  • SS3GL13PT BY OMZ
  • SS3GL13PTBYOMZ

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw
Technical
Ambient Temperature Range High85 °C
Contact Current Rating3 A
Contact Resistance50 mΩ
Current Rating3 A
Differential Travel787.4 µm
Electrical Life100 kcycles
Life (Cycles)70 kcycles
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force500 mN
Operating Position10.668 mm
OrientationStraight
Overtravel990.6 µm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth6.4 mm
Length22.15 mm

Documents

Download datasheets and manufacturer documentation for Omron SS-3GL13PT.

element14 APAC
Datasheet8 pages19 years ago
Newark
Datasheet5 pages7 years ago
Datasheet7 pages25 years ago
Master Electronics
Datasheet5 pages12 years ago
Electro Sonic
Datasheet5 pages12 years ago
Factory Futures
Datasheet6 pages21 years ago
element14
Datasheet6 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP40
REACH SVHCUnknown
RoHSCompliant