Omron SS-10GLT

Switch Snap Action N.O./N.C. SPDT Hinge Lever 10.1A 250VAC 0.49N Screw Mount Quick Connect
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Contact Current Rating10.1 A
Current Rating10.1 A
Differential Travel1.016 mm
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force490 mN
Operating Position8.763 mm
OrientationStraight
Overtravel990.6 µm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron SS-10GLT.

element14 APAC
Datasheet8 pages19 years ago
Master Electronics
Datasheet8 pages7 years ago
Electro Sonic
Datasheet8 pages6 years ago
Datasheet8 pages12 years ago
TME
Datasheet8 pages12 years ago
Newark
Datasheet9 pages13 years ago
Datasheet16 pages19 years ago
Datasheet7 pages25 years ago
DigiKey
Datasheet12 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-4.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron SS-10GLT.

Related Parts

Descriptions

Descriptions of Omron SS-10GLT provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever 10.1A 250VAC 0.49N Screw Mount Quick Connect
Basic / Snap Action Switches Hinge Lever 50gf 10.1A SPDT #110 Tab
Switch; Flux tight Mechanical Keyswitch; ; 50MA@24VDC; No Ground Term.; Project. Plun
SWITCH SNAP ACTION SPDT 10A 250V
SWITCH, SUBMINIATURE, SNAP ACTION, HINGE LEVER, TAB TERMINAL,10 A | Omron Electronic Components SS-10GLT
Microswitch, Hinge Lever, Spdt 10A 250V; Microswitch Type:Subminiature; Microswitch Actuator:Hinge Lever; Contact Configuration:Spdt; Switch Terminals:Quick Connect, Solder; Contact Current Max:10A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components SS-10GLT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-10GL-T
  • SS10GLT

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Technical
Contact Current Rating10.1 A
Current Rating10.1 A
Differential Travel1.016 mm
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force490 mN
Operating Position8.763 mm
OrientationStraight
Overtravel990.6 µm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron SS-10GLT.

element14 APAC
Datasheet8 pages19 years ago
Master Electronics
Datasheet8 pages7 years ago
Electro Sonic
Datasheet8 pages6 years ago
Datasheet8 pages12 years ago
TME
Datasheet8 pages12 years ago
Newark
Datasheet9 pages13 years ago
Datasheet16 pages19 years ago
Datasheet7 pages25 years ago
DigiKey
Datasheet12 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
REACH SVHCUnknown
RoHSCompliant