Omron SS-10

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10.1A 250VAC 14VDC 1.47N Screw Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SW1060-ND 715 Buy Now »
USD
2.18 2.02 1.47 1.22 1.13
Verical 2
SS-10 1,556 Buy Now »
USD
1.14 1.14 1.07
SS-10 2,472 Buy Now »
USD
1.17 1.17 1.17
Arrow
SS-10 21 Buy Now »
USD
2.10 1.99 1.84 1.84 1.84
Newark
36K7634 413 Buy Now »
USD
2.11 2.01 1.60 1.25 1.25
Onlinecomponents.com
SS10 9,608 Buy Now »
USD
1.49 1.49 1.39 1.22 1.18
Heilind Asia
OMRSS-10 10,000 Buy Now »
USD
1.89 1.73 1.73
Master Electronics
SS10 8,143 ··
USD
1.49 1.49 1.39 1.22 1.18
Mouser
653-SS-10 798 Buy Now »
USD
2.01 2.01 1.55 1.27 1.21
Allied Electronics
70176088 1,421 Buy Now »
USD
2.02 2.02 1.56 1.35 1.35
TTI
SS-10 0 ··
USD
1.39 1.39 1.39 1.39
Chip One Stop Global 3
C1S541200791843 311 Buy Now »
USD
1.47 1.47 1.47 1.47
C1S541200813817 2,472 Buy Now »
USD
1.49 1.20 1.05 0.991
C1S541200029579 558 Buy Now »
USD
1.88 1.41 1.36 1.36
Heilind Electronics
OMRSS-10 64 Buy Now »
USD
1.57 1.57 1.57
Sager Electronics
SS-10 0 ··
USD
1.38 1.32
Avnet
SS-10 0 ··
USD
1.57 1.54 1.39 1.39 1.39
Power and Signal Group
SS10 0 ··
Farnell
9865209 413 Buy Now »
GBP
1.82 1.73 1.38 1.07 1.07
element14 APAC
9865209 35 Buy Now »
SGD
4.40 3.42 3.42 3.42
Electro Sonic
SS10 9,608 Buy Now »
USD
1.58 1.58 1.47 1.29 1.25
Distrelec
SS-10 562 Buy Now »
EUR
2.20 2.12 1.94 1.94 1.94
RS Components
6820831 240 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
IBS Electronics
SS-10 10,000 ··
USD
1.85 1.85 1.85 1.85 1.85
Interstate Connecting Components
SS-10 64 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SS-10 Contact ··

Descriptions

SUBMINIATURE BASIC SWITCH
Onlinecomponents.com
Switch,Economical,SUBMIN.,Snap Action,SOLD.TERM.,PIN PLUNGER,HEAVY DUTY LOAD
Allied Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10.1A 250VAC 14VDC 1.47N Screw Mount
North Star Micro
Micro switch [Omron Electronic Components] SS-10 Micro switch
Distrelec
MICROSWITCH, PLUNGER 10A; Actuator Type:Pin Plunger; Terminal Type:Solder Terminal; Approval Bodies:CSA and VDE; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:10A; Contact Material:Silver alloy; Dielectric Strength, VDC:1000V ac; External Depth:19.8mm; External Length / Height:10.2mm; Fixing Centres:8.8mm; IP Rating:IP40; No. of Electrical Operations:50000; No. of Mechanical Operations:10000000; Operating Force:150gf; Release Force:25gf; Resistance, Contact:30mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-15°C; Travel, Differential:0.12mm; Travel, Over:0.4mm; Travel, Pre:0.6mm; Voltage, Contact AC:250V ac; Width, External:6.4mm; Width, Tab:3.2mm
Farnell
SUBMINIATURE BASIC SWITCH
Master Electronics
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:150gf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:10A; Current Rating:10.1A; Features:Pin Plunger Actuator ;RoHS Compliant: Yes
Newark
Switch pin plunger SPDT solder trm 10.1A
RS Components
Snap Action Switch; Actuator Type: Plunger (Round); Mounting Type: Base Mount; Switch Function: On-Mom; Circuit: 1C SPDT; Contact Current: 10.1 Amps
Relay Specialties
SWITCH SNAP ACTION SPDT 10A 125V
Digi-Key
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10.1A 250VAC 14VDC 1.47N Screw Mount
Avnet
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10.1A 250VAC 14VDC 1.47N Screw Mount
Sager Electronics
MICRO SWITCH, PIN PLUNGER, SPDT 10A 250V; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Switch Operation:-; Operating Force Max:150gf; Contact Voltage AC Nom:250V; Contact Current Max:10A
element14 APAC
SUBMINIATURE BASIC SWITCH
Power and Signal Group
SNAP ACTION SWITCH
TTI
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10.1A 250VAC 14VDC 1.47N Screw Mount
Chip One Stop Global

Technical Specifications

RoHS Compliant
Contact Material Silver
Flammability Rating UL 94 V-0
Actuator Type Pin Plunger
Current Rating 10.1 A
Lead-Free Status Lead Free
Contacts Type SPDT
Mounting Type Chassis Solder Lug

Documents

Omron
Datasheet 8 pages 12 years ago
element14
Datasheet 9 pages 6 years ago
TME
Datasheet 8 pages 4 years ago
Farnell
Datasheet 16 pages 12 years ago
Datasheet 8 pages 12 years ago
Allied Electronics
Datasheet 9 pages 12 years ago
Datasheet 7 pages 18 years ago
Relay Specialties
Datasheet 10 pages 12 years ago
Newark
Datasheet 7 pages 18 years ago
Digi-Key
Datasheet 12 pages 12 years ago
Onlinecomponents.com
Datasheet 8 pages 4 years ago
Datasheet 8 pages 12 years ago

Images

Alternate Names

OMRON ELECTRONICS SS-10
OMRON ELECTRONIC COMPONENTS SS-10
OMR SS-10
OMROM SS-10
OMRO SS-10
OMRON STI SS-10
OMRN SS-10
OMRON INDUSTRIAL AUTOMATION SS-10
OMRON-IA SS-10
OMRON INDUSTRIAL SS-10
OMRON CORP SS-10
OMRON ELECTRONICS INC-EMC DIV SS-10
OMRON ELECTRONICS INC SS-10
OMRON AUTOMATION AND SAFETY SS-10
Omron Electronics LLC SS-10
Omron Electronics Inc-IA Div SS-10
OMRON CORPORATION SS-10
Omron Automation SS-10
Omron Electronics Inc-ECB Div SS-10
OMRON ELECTRIC SS-10
OMRON GMBH SS-10
OMRONELEC SS-10
OMRON ELECTRONI SS-10
OMRON ELE SS-10
OMRON SAFETY SS-10

Search for other parts like SS-10 »