Seco-Larm SS-090-2H0

Seco-Larm SS-090-2H0 Tubular Key Lock Sw; Switch - High Security; Product Range: -; Contact Configuration: SPST;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight75.296333 g
Technical
Contact Current Rating2 A
Dimensions
Height19.05 mm
Length88.9 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Seco-Larm SS-090-2H0.

element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+178%

Engineering Resources

View Evaluation kits and Reference designs for Seco-Larm SS-090-2H0.

Descriptions

Descriptions of Seco-Larm SS-090-2H0 provided by its distributors.

Seco-Larm SS-090-2H0 Tubular Key Lock Sw; Switch - High Security; Product Range:-; Contact Configuration:SPST;

Technical Specifications

Physical
Weight75.296333 g
Technical
Contact Current Rating2 A
Dimensions
Height19.05 mm
Length88.9 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Seco-Larm SS-090-2H0.

element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant