Bourns SRU1048-100Y

Inductor Power Shielded Wirewound 10uH 30% 100KHz 26Q-Factor Ferrite 4.5A 18.5mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1048
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating4.5 A
DC Current4.5 A
DC Resistance (DCR)18.5 mΩ
Inductance10 µH
Inductance Tolerance30 %
Max DC Current4.5 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor26
Resistance18.5 mΩ
RMS Current (Irms)4.5 A
Saturation Current3.7 A
Schedule B8504500000
Self Resonant Frequency16 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth10.3 mm
Height4.8 mm
Height - Seated (Max)5.1054 mm
Length10 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRU1048-100Y.

element14 APAC
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages10 years ago
Electro Sonic
Datasheet3 pages5 years ago
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet3 pages3 years ago
Newark
Datasheet3 pages3 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-5.57%

Alternate Parts

Price @ 1000
$ 0.451
$ 0.549
$ 0.549
Stock
466,374
62,044
62,044
Authorized Distributors
18
12
12
Inductance
10 µH
10 µH
10 µH
Tolerance
30 %
30 %
30 %
Current Rating
4.5 A
4.5 A
4.5 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
18.5 mΩ
25 mΩ
25 mΩ
Q Factor
26
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRU1048-100Y.

Related Parts

Descriptions

Descriptions of Bourns SRU1048-100Y provided by its distributors.

Inductor Power Shielded Wirewound 10uH 30% 100KHz 26Q-Factor Ferrite 4.5A 18.5mOhm DCR T/R
Inductor, Power, Shielded, Wirewound, 10uH, 30%, 4.5A | Bourns SRU1048-100Y
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Power Inductor (SMD), 10 uH, ± 30%, 4.5 A, Shielded, 3.7 A, 10mm x 10mm x 4.8mm
INDUCTOR, SHIELDED, 10UH, 3.7A, SMD, FUL; INDUCTOR, SHIELDED, 10UH, 3.7A, SMD, FULL REEL; Product Range:SRU1048 Series; Inductance:10 H; RMS Current (Irms):4.5A; Saturation Current (Isat):3.7A; Inductor Construction:Shielded; DC Resistance Max:0.0185ohm; Inductor Type:Power

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1048-100Y.

Technical Specifications

Physical
Case/Package1048
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating4.5 A
DC Current4.5 A
DC Resistance (DCR)18.5 mΩ
Inductance10 µH
Inductance Tolerance30 %
Max DC Current4.5 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor26
Resistance18.5 mΩ
RMS Current (Irms)4.5 A
Saturation Current3.7 A
Schedule B8504500000
Self Resonant Frequency16 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth10.3 mm
Height4.8 mm
Height - Seated (Max)5.1054 mm
Length10 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRU1048-100Y.

element14 APAC
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages10 years ago
Electro Sonic
Datasheet3 pages5 years ago
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet3 pages3 years ago
Newark
Datasheet3 pages3 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago