Richco SRS4-12-01

SELF RETAINING SPACER; External Diameter:6.4mm; Plating:Nylon 6.6; External Length / Height:100mm; Material:Nylon 6.6; E...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78042998726 0 ··
USD
1.000 1.000
Future Electronics
SRS4-12-01 0 ··
USD
0.108 0.100
DB Roberts
SRS4-12-01 40 Buy Now »
Farnell
1675893 0 ··
GBP
1.30 1.30 1.30 1.30 1.30
Distrelec
SRS4-12-01 906 Buy Now »
EUR
0.249 0.214 0.166 0.136 0.136
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SRS4-12-01 Contact ··

Descriptions

SPACER,SLF RET,#4 SCR,NAT,3/4
DB Roberts
Spacer Self Retaining #4 Natural 3/4Space
Future Electronics
SELF RETAINING SPACER; External Diameter:6.4mm; Plating:Nylon 6.6; External Length / Height:100mm; Material:Nylon 6.6; External Width:100mm
Farnell
Spacer [Richco] SRS4-12-01 Spacer 5052751862326
Distrelec
Self Retaining Spacer #4 Round Nylon
Carlton-Bates

Technical Specifications

Material Nylon
Lead-Free Status Lead Free
Size-Length 19.1 mm
RoHS Compliant
REACH SVHC Compliance No SVHC
Color Transparent

Documents

Future Electronics
Datasheet 1 page 9 years ago
Datasheet 1 page 5 years ago
Digi-Key
Datasheet 1 page 14 years ago

Images

Alternate Names

RICHCO INC SRS4-12-01
RICHCO PLASTIC SRS4-12-01
RIC SRS4-12-01
RICHO SRS4-12-01
RICHCO PLASTICS SRS4-12-01
RICHCO PLAST SRS4-12-01
RICHCO INTERNATIONAL CO LTD SRS4-12-01
Richco-Nylon Molding SRS4-12-01
RICHCO (CABLE TIES) SRS4-12-01
RICHCOPLAS SRS4-12-01
RICHCOINTL SRS4-12-01
Essentra Components/Richco SRS4-12-01
RICHCO/NONE SRS4-12-01

Search for other parts like SRS4 »