Bourns SRR5018-470Y

Inductor Power Shielded Wirewound 47uH 30% 100KHz 8.9Q-Factor Ferrite 0.52A 0.55Ohm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2323
Case Code (Imperial)2323
Case Code (Metric)5858
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating520 mA
DC Current520 mA
DC Resistance (DCR)550 mΩ
Inductance47 µH
Max DC Current520 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor8.9
Saturation Current600 mA
Schedule B8504500000
Self Resonant Frequency14 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth6.1 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length5.7912 mm
Width5.7912 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRR5018-470Y.

Electro Sonic
Datasheet3 pages5 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet3 pages5 years ago
_legacy Avnet
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+42.19%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRR5018-470Y.

Related Parts

Descriptions

Descriptions of Bourns SRR5018-470Y provided by its distributors.

Inductor Power Shielded Wirewound 47uH 30% 100KHz 8.9Q-Factor Ferrite 0.52A 0.55Ohm DCR T/R
Power Inductor (SMD), 47 uH, ± 30%, 520 mA, Shielded, 600 mA, 5.8mm x 5.8mm x 1.8mm
FIXED IND 47UH 520MA 550MOHM SMD
Ind5.8X5.8X1.8Mm,47Uh30%0.52A,shdsmd |Bourns SRR5018-470Y
SRR5018 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 47muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/Package2323
Case Code (Imperial)2323
Case Code (Metric)5858
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating520 mA
DC Current520 mA
DC Resistance (DCR)550 mΩ
Inductance47 µH
Max DC Current520 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor8.9
Saturation Current600 mA
Schedule B8504500000
Self Resonant Frequency14 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance30 %
Dimensions
Depth6.1 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length5.7912 mm
Width5.7912 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRR5018-470Y.

Electro Sonic
Datasheet3 pages5 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet3 pages5 years ago
_legacy Avnet
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago