Bourns SRP6060FA-8R2M

Ind Power Shielded Wirewound 8.2uH 20% 100kHz Metal Alloy Powder 8A (6.6 X 6.4 X 5.8mm) T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
CompositionWirewound
Inductance8.2 µH
Inductance Tolerance20 %
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
RMS Current (Irms)8 A
Saturation Current8.5 A
Schedule B8504500000
Self Resonant Frequency14 MHz
Series Resistance24.8 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height6 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP6060FA-8R2M.

Master Electronics
Datasheet3 pages5 years ago
Burklin Elektronik
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-86.01%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRP6060FA-8R2M.

Descriptions

Descriptions of Bourns SRP6060FA-8R2M provided by its distributors.

Ind Power Shielded Wirewound 8.2uH 20% 100kHz Metal Alloy Powder 8A (6.6 X 6.4 X 5.8mm) T/R
Avnet Japan
Power Inductor (SMD), 8.2 uH, ± 20%, 8 A, Shielded, 8.5 A, 6.6mm x 6.4mm x 5.8mm
Inductor, Shld, 8.2Uh, 8A, Aec-Q200; Inductance:8.2Μh; Rms Current (Irms):8A; Inductor Construction:Shielded; Saturation Current (Isat):8.5A; Product Range:Srp6060Fa Series; Power Inductor Case:6.6Mm X 6.4Mm X 5.8Mm; Dc Resistance Rohs Compliant: Yes |Bourns SRP6060FA-8R2M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP6060FA8R2M

Technical Specifications

Technical
CompositionWirewound
Inductance8.2 µH
Inductance Tolerance20 %
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
RMS Current (Irms)8 A
Saturation Current8.5 A
Schedule B8504500000
Self Resonant Frequency14 MHz
Series Resistance24.8 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height6 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP6060FA-8R2M.

Master Electronics
Datasheet3 pages5 years ago
Burklin Elektronik
Datasheet4 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago