Bourns SRP4020-3R3M

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 3.3A 48mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current120 mA
Current Rating3.3 A
DC Current3.3 A
DC Resistance (DCR)48 mΩ
Inductance3.3 µH
Inductance Tolerance20 %
Max DC Current3.3 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
RMS Current (Irms)3.3 A
Saturation Current4.3 A
Self Resonant Frequency2 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth4.2 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length4.8006 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP4020-3R3M.

element14 APAC
Datasheet4 pages9 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRP4020-3R3M.

Related Parts

Descriptions

Descriptions of Bourns SRP4020-3R3M provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 3.3A 48mOhm DCR T/R
FIXED IND 3.3UH 3.3A 48 MOHM SMD
Inductors, Fixed, 3.3uH 20% SMD 4020 | Bourns SRP4020-3R3M
INDUCTOR, 3.3UH, 3.3A, 20%, SHIELDED; Inductance: 3.3µH; RMS Current (Irms): 3.3A; Inductor Construction: Shielded; Saturation Current (Isat): 4.3A; Product Range: SRP4020 Series; Power Inductor Case: 4mm x 4mm x 2mm; DC Resistance Max: 0.048ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020-3R3M.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current120 mA
Current Rating3.3 A
DC Current3.3 A
DC Resistance (DCR)48 mΩ
Inductance3.3 µH
Inductance Tolerance20 %
Max DC Current3.3 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
RMS Current (Irms)3.3 A
Saturation Current4.3 A
Self Resonant Frequency2 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth4.2 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length4.8006 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP4020-3R3M.

element14 APAC
Datasheet4 pages9 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago