TE Connectivity SRP350F

PTC Resettable Fuse 3.5A(hold) 6.3A(trip) 30V 100A 1.9W 3s 0.017Ohm SMD Solder Pad 14 X 13.5 X 1.1mm Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
SRP350F 16,000 Buy Now »
USD
0.405 0.405
Arrow
SRP350F 91 Buy Now »
USD
0.770 0.619 0.612 0.608 0.608
Avnet
SRP350F 0 ··
USD
0.317
Mouser
650-SRP350F 11,249 Buy Now »
USD
0.770 0.609 0.506 0.398 0.362
Onlinecomponents.com
RF1673000 16,302 Buy Now »
USD
0.760 0.760 0.684 0.650 0.265
Chip One Stop Global
C1S757106727091 14,438 Buy Now »
JPY
94.00 47.00
Allied Electronics
E5345366 16,302 Buy Now »
USD
0.410 0.410 0.410 0.410 0.410
Newark
99H2616 0 ··
USD
0.259
Master Electronics
SRP350F 2,887 ··
USD
0.760 0.760 0.684 0.650 0.265
Future Electronics
SRP350F 0 ··
USD
0.335 0.320
TTI
SRP350F 0 ··
PEI Genesis
SRP350F 0 ··
Farnell
1345978 149 Buy Now »
GBP
0.849 0.663 0.471 0.413
element14 APAC
1345978 104 Buy Now »
SGD
0.783 0.783 0.626 0.528 0.528
Electro Sonic
RF1673000 16,302 Buy Now »
USD
0.806 0.806 0.725 0.689 0.281
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
RYPSRP350F 3,297 Buy Now »
USD
0.368 0.368 0.368 0.317 0.303
EarthTron
SRP350F 4,000 ··
Interstate Connecting Components
SRP350F 3,297 Buy Now »
Abacus Technologies
SRP350F 2,000 ··
Heilind Asia
RYPSRP350F 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SRP350F Contact ··
Touchstone Systems
SRP350F Contact Send RFQ »
XS Micro
SRP350F Contact ··
SemiconductorPLUS
SRP350F Contact ··

Descriptions

PTC Resettable Fuse 3.5A(hold) 6.3A(trip) 30V 100A 1.9W 3s 0.017Ohm SMD Solder Pad 14 X 13.5 X 1.1mm Bag
Verical
30V 3.5A-HD 100A MAX
TTI
SRP350F Series 30 V 100 A Ihold Stap PolySwitch Resettable Fuse
Future Electronics
Axial Lead Resettable Fuses SRP350F
Mouser
PTC Resettable Fuse 100A 30V Bulk
Chip One Stop Global
POLYSWITCH, STRAP, 3.5A
element14 APAC
RESETTABLE FUSE
Newark
PTC Resettable Fuse 100A 30V Bulk
Avnet
POLYSWITCH, STRAP, 3.5A
Farnell

Technical Specifications

Mounting Type Axial
RoHS Compliant
Holding Current 3.5 A
Tripping Current 6.3 A
Size-Width 13.5 mm
Size-Height 1.1 mm
Current Rating 100 A
Resistance 17 mΩ
ELV Compliant Compliant
Lead-Free Status Lead Free
Packaging Bag
Size-Length 31.8 mm
Size-Thickness 1.1 mm
Operating Voltage 30 V 30 V (max)
Voltage Rating (DC) 30 V
Part Family SRP
Lifecycle Status Active
REACH SVHC Compliance No SVHC

Documents

Tyco Electronics
Datasheet 14 pages 5 years ago
Future Electronics
Datasheet 13 pages 2 years ago
Datasheet 1 page 5 years ago
Arrow
Datasheet 1 page 5 years ago
element14
Datasheet 18 pages 7 years ago
Datasheet 16 pages 6 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 8 years ago
Farnell
Datasheet 16 pages 10 years ago
Mouser
Datasheet 1 page 14 years ago
Jameco
Datasheet 2 pages 10 years ago
Digi-Key
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago
Datasheet 1 page 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO SRP350F
TYCO ELECTRONICS SRP350F
TYC SRP350F
TE CONN SRP350F
TYCO ELECTRONICS CORPORATION SRP350F
TE CONNECTIVITY LTD SRP350F
TYCO ELEC SRP350F
TYCO ELECTRO SRP350F
TYCO ELECTRONICS CORP SRP350F
TYCO ELECTRONIC SRP350F
TYCO ELE SRP350F
TE CONNECT SRP350F
TYCO ELECT SRP350F
TE (Tyco) SRP350F
TE CONNECTIV SRP350F
TE CONNECTIVITY (TYCO) SRP350F
TYCO POWER SYSTEMS SRP350F
TE Connectivity / Circuit Prot SRP350F
TYCO ELECTRONICS HK LTD SRP350F
TE Connectivity / Circuit Protection SRP350F
TYCO INTERNATIONAL SRP350F
TE Connectivity Energy SRP350F
TE SENSOR SOLUTIONS SRP350F
TE Connectivity /CGS Brand SRP350F
TYCO ELECTRONICS LOGISTICS AG SRP350F
Tyco Electronics SRP350F
TE SRP350F
TE Connectivty SRP350F

Search for other parts like SRP350 »