Bourns SRP1265A-100M

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 16.5mOhm DCR Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialCarbonyl Powder
MountSurface Mount
Technical
CompositionWirewound
Current Rating10 A
DC Resistance (DCR)16.5 mΩ
Inductance10 µH
Inductance Tolerance20 %
Max DC Current10 A
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Q Factor20
Resistance13.2 mΩ
RMS Current (Irms)10 A
Saturation Current15.5 A
Schedule B8504500000
Self Resonant Frequency10 MHz
Series Resistance16.5 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth12.5 mm
Height6.2 mm
Height - Seated (Max)6.4008 mm
Length13.5 mm
Width12.4968 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP1265A-100M.

Burklin Elektronik
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages6 years ago
Newark
Datasheet4 pages9 years ago
Electro Sonic
Datasheet5 pages5 years ago
Datasheet4 pages7 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
-9.44%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRP1265A-100M.

Related Parts

Descriptions

Descriptions of Bourns SRP1265A-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 16.5mOhm DCR Automotive T/R
Power Inductor (SMD), 10 uH, ± 20%, 10 A, Shielded, 15.5 A, 13.5mm x 12.5mm x 6.2mm
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor, Shielded Power, AEC-Q200,10uH 20% SMT 1265 | Bourns SRP1265A-100M
Surface Mount Power Inductor, Aec-Q200 Srp1265A Series, 10 H, 20%, Shielded, 0.0165 Ohm, 10 A Rohs Compliant: Yes |Bourns SRP1265A-100M
INDUCTOR, SHIELDED, 10UH, 20%, AEC-Q200; Inductance: 10µH; RMS Current (Irms): 10A; Inductor Construction: Shielded; Saturation Current (Isat): 15.5A; Product Range: SRP1265A Series; Power Inductor Case: 13.5mm x 12.5mm x 6.2m
Inductance uH = 10 / Tolerance = ±20 % / Core = Carbonyl Powder / Maximum DC Resistance mOhm = 16.5 / Rated Current A = 10 / Self-Resonant Frequency MHz = 10 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRP1265A / Length mm = 13.5 / Width mm = 12.5 / Height mm = 6.2 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1265A-100 M
  • SRP1265A-100M.
  • SRP1265A100M

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialCarbonyl Powder
MountSurface Mount
Technical
CompositionWirewound
Current Rating10 A
DC Resistance (DCR)16.5 mΩ
Inductance10 µH
Inductance Tolerance20 %
Max DC Current10 A
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Q Factor20
Resistance13.2 mΩ
RMS Current (Irms)10 A
Saturation Current15.5 A
Schedule B8504500000
Self Resonant Frequency10 MHz
Series Resistance16.5 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth12.5 mm
Height6.2 mm
Height - Seated (Max)6.4008 mm
Length13.5 mm
Width12.4968 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRP1265A-100M.

Burklin Elektronik
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages6 years ago
Newark
Datasheet4 pages9 years ago
Electro Sonic
Datasheet5 pages5 years ago
Datasheet4 pages7 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago