Bourns SRF2012-300YA

Ind2X1.2X1.1Mm, 30Ohm25%0.4A, non-Shdsmd |Bourns SRF2012-300YA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialFerrite
MountSurface Mount
Technical
DC Resistance (DCR)200 mΩ
Impedance30 Ω
Max Current Rating400 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines2
Series Resistance200 mΩ
Tolerance25 %
Voltage Rating (DC)50 V
Dimensions
Height1.397 mm
Length2.0066 mm
Width1.1938 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRF2012-300YA.

Master Electronics
Datasheet2 pages16 years ago
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-27.98%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRF2012-300YA.

Descriptions

Descriptions of Bourns SRF2012-300YA provided by its distributors.

Ind2X1.2X1.1Mm,30Ohm25%0.4A,non-Shdsmd |Bourns SRF2012-300YA
Choke, Common Mode, 30 Ohm, 450 mA, 2.05mm x 1.25mm x 1.25mm
SRF COMMON MODE IND 30R 0.4A
CMC 400MA 2LN 30 OHM SMD
OEMs, CMs ONLY (NO BROKERS)
30 OHM 50V .40A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Core MaterialFerrite
MountSurface Mount
Technical
DC Resistance (DCR)200 mΩ
Impedance30 Ω
Max Current Rating400 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines2
Series Resistance200 mΩ
Tolerance25 %
Voltage Rating (DC)50 V
Dimensions
Height1.397 mm
Length2.0066 mm
Width1.1938 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRF2012-300YA.

Master Electronics
Datasheet2 pages16 years ago
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago