Taiwan Semiconductor SRF1060

Diode Schottky 60V 10A 3-Pin ITO-220AB Tube
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Element ConfigurationCommon Cathode
Forward Voltage700 mV
Max Forward Surge Current (Ifsm)120 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current500 µA
Max Surge Current120 A
Min Operating Temperature-65 °C
Power Dissipation400 mW
Reverse Recovery Time25 ns

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SRF1060.

Taiwan Semiconductor
Datasheet7 pages6 years ago
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-0.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor SRF1060.

Descriptions

Descriptions of Taiwan Semiconductor SRF1060 provided by its distributors.

Diode Schottky 60V 10A 3-Pin ITO-220AB Tube
10A 60V Schottky Rectifier
DIODE SCHOTTKY 60V 10A ITO220AB
ITO-220AB 10A 60V DUAL SCHTKY
OEMs, CMs ONLY (NO BROKERS)
Rotary Position Encoder

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Technical Specifications

Technical
Element ConfigurationCommon Cathode
Forward Voltage700 mV
Max Forward Surge Current (Ifsm)120 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current500 µA
Max Surge Current120 A
Min Operating Temperature-65 °C
Power Dissipation400 mW
Reverse Recovery Time25 ns

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SRF1060.

Taiwan Semiconductor
Datasheet7 pages6 years ago
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant