Bourns SRF0905-501Y

Common Mode Chokes Dual 500uH 1kOhm 100kHz 1A 0.15Ohm DCR SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0905
Core MaterialFerrite
MaterialPolymer
MountSurface Mount
Number of Pins4
Technical
Current1 A
Current Rating1 A
DC Current1 A
DC Resistance (DCR)150 mΩ
Element ConfigurationDual
Frequency20 MHz
Impedance1 kΩ
Inductance500 µH
Max DC Current1 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Lines2
Schedule B8504500000
Self Resonant Frequency20 MHz
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance50 %
Voltage Rating (AC)80 V
Voltage Rating (DC)50 V
Dimensions
Depth6.3 mm
Height5 mm
Length9.2 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRF0905-501Y.

element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Electro Sonic
Datasheet2 pages13 years ago
Datasheet3 pages5 years ago

Inventory History

3 month trend:
-26.65%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRF0905-501Y.

Descriptions

Descriptions of Bourns SRF0905-501Y provided by its distributors.

Common Mode Chokes Dual 500uH 1kOhm 100kHz 1A 0.15Ohm DCR SMD T/R
WireWound SMD Inductor w/ FerriteCore,500 uH +/- 50%WireWound 1A Idc | Bourns SRF0905-501Y
Line Filter, 500Uh, 1A, Smd; Rated Current:1A; Inductance:500Μh; Product Range:Srf0905 Series; Impedance:1Kohm; Common Mode Filter Case:9.2Mm X 6Mm X 5Mm; Automotive Qualification Standard:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns SRF0905-501Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0905-501Y.

Technical Specifications

Physical
Case/Package0905
Core MaterialFerrite
MaterialPolymer
MountSurface Mount
Number of Pins4
Technical
Current1 A
Current Rating1 A
DC Current1 A
DC Resistance (DCR)150 mΩ
Element ConfigurationDual
Frequency20 MHz
Impedance1 kΩ
Inductance500 µH
Max DC Current1 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Lines2
Schedule B8504500000
Self Resonant Frequency20 MHz
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance50 %
Voltage Rating (AC)80 V
Voltage Rating (DC)50 V
Dimensions
Depth6.3 mm
Height5 mm
Length9.2 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRF0905-501Y.

element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Electro Sonic
Datasheet2 pages13 years ago
Datasheet3 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago